Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip AT89C51RC2-RLTUM

MCU 8-bit 8051 CISC 32KB Flash 3.3V/5V 44-Pin VQFP Tray / IC MCU 8BIT 32KB FLASH 44VQFP
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT89C51RC2-RLTUM.

Upverter

Technical Drawing19 pages14 years ago

element14 APAC

Future Electronics

Components Direct

Geoflip

CAD Models

Download Microchip AT89C51RC2-RLTUM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

C51IC2 32KF I2C 32KHZ VQFP44 I. 5V Green 44 LQFP 10X10X1.4MM T/r Rohs Compliant: Yes
MCU 8-bit AT89 80C51 CISC 32KB Flash 3.3V/5V 44-Pin VQFP Tray
MCU 8-bit 8051 CISC 16KB Flash 3.3V/5V 44-Pin VQFP Tray / IC MCU 8BIT 16KB FLASH 44VQFP
Silicon LabC8051F387-GQR
Microcontroller, 8-Bit, FLASH, 8051 CPU, 48MHz, CMOS, PQFP32
Silicon LabC8051F383-GQR
MCU 8-Bit C8051F38x 8051 CISC 32KB Flash 2.5V/3.3V 32-Pin QFN EP T/R
Silicon LabC8051F366-GQ
MCU 8-bit C8051F36x 8051 CISC 32KB Flash 3V 32-Pin LQFP

Descriptions

Descriptions of Microchip AT89C51RC2-RLTUM provided by its distributors.

MCU 8-bit 8051 CISC 32KB Flash 3.3V/5V 44-Pin VQFP Tray / IC MCU 8BIT 32KB FLASH 44VQFP
AT89xx Series 32 KB Flash 1.25 KB SRAM 60 MHz 8-Bit Microcontroller - VQFP-44
Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PQFP44
MCU, 8BIT, 8051, 60MHZ, VQFP-44; Product Range: 8051 Family AT89C51 Series Microcontrollers; CPU Speed: 60MHz; Program Memory Size: 32KB; RAM Memory Size: 1KB; No. of Pins: 44Pins; MCU Case Style: VQFP; No. of I/O's: 32I/O's; E

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT89C51RC2-RLTUM.
  • AT89C51RC2RLTUM