What’s new: Find the right parts faster with our redesigned experience

Learn more

Silicon Lab C8051F366-GQ

MCU 8-bit C8051F36x 8051 CISC 32KB Flash 3V 32-Pin LQFP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab C8051F366-GQ.

IHS

Datasheet288 pages18 years ago

iiiC

SHENGYU ELECTRONICS

CAD Models

Download Silicon Lab C8051F366-GQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2007-01-22
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2015-08-10
LTD Date2015-08-10

Related Parts

Silicon LabC8051F368-GQ
MCU 8-bit C8051F36x 8051 CISC 16KB Flash 3V 32-Pin LQFP
Silicon LabC8051F387-GQR
Microcontroller, 8-Bit, FLASH, 8051 CPU, 48MHz, CMOS, PQFP32
Silicon LabC8051F383-GQR
MCU 8-Bit C8051F38x 8051 CISC 32KB Flash 2.5V/3.3V 32-Pin QFN EP T/R

Descriptions

Descriptions of Silicon Lab C8051F366-GQ provided by its distributors.

MCU 8-bit C8051F36x 8051 CISC 32KB Flash 3V 32-Pin LQFP
Microcontroller, 8-Bit, FLASH, C8051 CPU, 50MHz, CMOS, PQFP32
8-bit Microcontrollers - MCU 32KB 50MIPS 10ADC 10 DAC 32Pin MCU
8-BIT FLASH 50 MHz MICROCONTROLLER PQFP32
MCU; 8051; 50MIPS; 32KB Flash; LQFP32
MCU Core: 8051; MHz: 50; Flash (kb): 32 kB; RAM (kb): 1.25; Digital Port I/O: 29; Communications: UART, I2C, SPI; Timers (16-bit): 4; PCA Channels: 6; Debug Interface: C2; Package: 32-pin, 9x9, LQFP; Dev Kit: C8051F360DK; VREF: true; Automotive: false; Cap Sense: false; Comparators: 2

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs

Part Number Aliases

This part may be known by these alternate part numbers:

  • C8051F366GQ