Microchip AT89C51AC2-SLSUM

Enhanced 8-bit Microcontroller with 32 KB Flash Memory | IC MCU 8BIT 32KB FLASH 44PLCC
$ 8.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT89C51AC2-SLSUM.

LKR

Datasheet121 pages18 years ago

Microchip

Jameco (USA)

SOS electronic

Inventory History

3 month trend:
+16.66%

CAD Models

Download Microchip AT89C51AC2-SLSUM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-29
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

8 Bit MCU, CAN Controller, 8051 Family AT89C51 Series Microcontrollers, 8051, 40 MHz, 32 KB
MCU-Application Specific 8BIT, 8051, 40MHz, 256 Byte RAM/32 KB Program, 3V-5.5Vin, PLCC-44
8 Bit MCU, 8051 Family AT89C51 Series Microcontrollers, 8051, 60 MHz, 64 KB, 44 Pins, LCC

Descriptions

Descriptions of Microchip AT89C51AC2-SLSUM provided by its distributors.

Enhanced 8-bit Microcontroller with 32 KB Flash Memory | IC MCU 8BIT 32KB FLASH 44PLCC
8 Bit MCU, 8051 Family AT89C51 Series Microcontrollers, 8051, 40 MHz, 32 KB, 44 Pins, LCC
Microchip MicrocontrollersSeries microcontroller, 80C51kernel, 44needle, PLCC44encapsulation
MCU 8-bit 89C 8051 CISC 32KB Flash 3.3V/5V 44-Pin PLCC Stick - Rail/Tube
Mcu, 8Bit, 8051, 40Mhz, Plcc-44; |Microchip Technology AT89C51AC2-SLSUM
89C Microcontroller 8-bit 60MHz 32KB FLASH PLCC44 AT 89 C 51 AC2-SLSUM
AT89xx Series 32 KB Flash 1.25 KB SRAM 40 MHz 32-Bit Microcontroller - PLCC-44
MCU, 8BIT, 8051, 40MHZ, PLCC-44; Product Range: 8051 Family AT89C51 Series Microcontrollers; CPU Speed: 40MHz; Program Memory Size: 32KB; RAM Memory Size: 1KB; No. of Pins: 44Pins; MCU Case Style: LCC; No. of I/O's: 34I/O's; Em
Device Core = 8051 / Data Bus Width bit = 8 / Instruction Set Architecture = CISC / Clock Frequency Max. MHz = 40 / Program Memory Type = Flash / Program Memory Size KB = 32 / Data Memory Size KB = 2 / RAM Memory Size KB = 1.28 / Interfaces = UART / ADC Channels = 8 / ADC Resolution bit = 10 / Number of Programmable I/Os = 34 / Number of Timers/Counters = 3 / Supply Voltage Min. V = 3 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = PLCC / Pins = 44 / Mounting Type = SMD / Packaging = Tube / Length mm = 16.66 / Width mm = 16.66 / Height mm = 4.06

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT 89 C 51 AC2-SLSUM
  • AT89C51AC2SLSUM