Microchip AT89C51AC3-RDTUM

AT89C Series 60MHz 2KB RAM 64KB Flash 8-Bit Microcontroller - VQFP-64
$ 8.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT89C51AC3-RDTUM.

Official Datasheet11 years ago

Inventory History

3 month trend:
-6.19%

CAD Models

Download Microchip AT89C51AC3-RDTUM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-12-19
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

8 Bit MCU, CAN Controller, 8051 Family AT89C51 Series Microcontrollers, 8051, 60 MHz, 64 KB
AT89C Series 40MHz 2KB RAM 64KB Flash 8-Bit Microcontroller - VQFP-64
MCU 8-Bit XC800 8051 CISC 64KB Flash 3.3V/5V 64-Pin LQFP T/R
MCU 8-bit 24MHz XC800 Core 5.0V w/MDU 64kB Flash 3.2kB RAM 64-Pin LQFP -40~+85°C
RISC Microcontroller, 8-Bit, FLASH, 26.67MHz, CMOS, PQFP64
NXP SemiconductorsMC908AP64ACFAE
8 Bit MCU, HC08 Family HC08AP Series Microcontrollers, HC08, 8 MHz, 64 KB, 48 Pins, LQFP

Descriptions

Descriptions of Microchip AT89C51AC3-RDTUM provided by its distributors.

AT89C Series 60MHz 2KB RAM 64KB Flash 8-Bit Microcontroller - VQFP-64
MCU 8-bit AT89 80C51 CISC 64KB Flash 5V 64-Pin VQFP Tray
Microcontroller, 8-Bit, FLASH, 8051 CPU, 60MHz, CMOS, PQFP64
Microcontrollers (Mcu) - 8 Bit; |Microchip Technology AT89C51AC3-RDTUM
3V~5.5V 60MHz 2.25KB FLASH 64KB POR,PWM,WDT external 36 3V 5.5V 60MHz SPI,UART,USART 2 x 8 A/D 8x10b 8bit 80C51 QFP SMD mount 10.1mm*10.1mm*1.45mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT89C51AC3RDTUM