Microchip AT40K40AL-1BQU

FPGA AT40KAL Family 50K Gates 2304 Cells 100MHz 0.35um (CMOS) Technology 3.3V 144-Pin LQFP
$ 48.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT40K40AL-1BQU.

Microchip

Datasheet51 pages29 years ago
Datasheet4 pages29 years ago
Datasheet51 pages29 years ago

_legacy Avnet

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.60%

CAD Models

Download Microchip AT40K40AL-1BQU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 48.74
$ 60.06
Stock
68,812
79,439
Authorized Distributors
6
1
Case/Package
LQFP
LQFP
Number of Pins
144
144
Number of Logic Blocks (LABs)
2304
-
Number of Logic Elements/Cells
2304
2304
Number of I/Os
114
114
Number of Gates
50000
50000
RAM Size
2.3 kB
2.3 kB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
-
-

Supply Chain

Projected EOL Date2025-01-12
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0055
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 2 days ago)

Related Parts

Field Programmable System Level Integrated Circuit 144-Pin LQFP
FPGA AT40KAL Family 20K Gates 576 Cells 100MHz 0.35um (CMOS) Technology 3.3V 144-Pin LQFP
FPGA AT40KAL Family 30K Gates 1024 Cells 100MHz 0.35um (CMOS) Technology 3.3V 144-Pin LQFP
FPGA Spartan-II Family 15K Gates 432 Cells 263MHz 0.18um Technology 2.5V 144-Pin TQFP
FPGA Spartan-II Family 50K Gates 1728 Cells 263MHz 0.18um Technology 2.5V 144-Pin TQFP
FPGA Spartan-II Family 50K Gates 1728 Cells 263MHz 0.18um Technology 2.5V 144-Pin TQFP

Descriptions

Descriptions of Microchip AT40K40AL-1BQU provided by its distributors.

FPGA AT40KAL Family 50K Gates 2304 Cells 100MHz 0.35um (CMOS) Technology 3.3V 144-Pin LQFP
IC FPGA 114 I/O 144LQFP AT40KAL Field Programmable Gate Array (FPGA) IC 114 18432 2304 144-LQFP
AT40KAL AT40K40 144-LQFP Surface Mount field programmable gate array 20mm 3V~3.6V 100MHz 2.2ns
Coprocessor FPGA with FreeRAM, 100MHz, 3 to 3.6V, LQFP-144, RoHS
Microchip SCT
Field Programmable Gate Array, 2304 CLBs, 40000 Gates, 2304-Cell, CMOS, PQFP144
FPGA, 100MHZ, 114 I/O, LQFP-144; No. of Logic Blocks: -; No. of Macrocells: 2304; FPGA Family: -; Logic Case Style: LQFP; No. of Pins: 144Pins; No. of Speed Grades: 1; Total RAM Bits: 18Kbit; No. of I/O's: 114I/O's; Clock Manage

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT40K40AL1BQU