Microchip AT94K40AL-25BQU

Field Programmable System Level Integrated Circuit 144-Pin LQFP
$ 39.235

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT94K40AL-25BQU.

Factory Futures

Datasheet192 pages22 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip AT94K40AL-25BQU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

FPGA AT40KAL Family 50K Gates 2304 Cells 100MHz 0.35um (CMOS) Technology 3.3V 144-Pin LQFP
FPSLIC, 10K GATE, 8-BIT AVR, 25MHZ - 144 LQFP, IND TEMP, GREEN
FPGA AT40KAL Family 30K Gates 1024 Cells 100MHz 0.35um (CMOS) Technology 3.3V 144-Pin LQFP
FPGA Spartan-II Family 15K Gates 432 Cells 263MHz 0.18um Technology 2.5V 144-Pin TQFP
FPGA Spartan-II Family 50K Gates 1728 Cells 263MHz 0.18um Technology 2.5V 144-Pin TQFP
FPGA Spartan-II Family 50K Gates 1728 Cells 263MHz 0.18um Technology 2.5V 144-Pin TQFP

Descriptions

Descriptions of Microchip AT94K40AL-25BQU provided by its distributors.

Field Programmable System Level Integrated Circuit 144-Pin LQFP
FIELD PROGRAMMABLE GATE ARRAY, CMOS, 20 X 20 MM, 1.40 MM HEIGHT, GREEN, PLASTIC, MS-026 LQFP-144
18Kbit 3V 3.6V QFP SMD 20mm × 20mm × 1.4mm
IC FPSLIC 40K GATE 25MHZ 144LQFP
FIELD PROGRAMMABLE GATE ARRAY; Grading Of Temperature: INDUSTRIAL; Form Of Terminal: GULL WING; No. of Terminals: 144; Package Code: LFQFP; Package Shape: SQUARE;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT94K40AL25BQU