Microchip AT40K40AL-1BQI

IC FPGA 114 I/O 144LQFP AT40KAL Field Programmable Gate Array (FPGA) IC 114 18432 2304 144-LQFP
$ 60.06
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT40K40AL-1BQI.

Factory Futures

Datasheet4 pages29 years ago

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip AT40K40AL-1BQI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 60.06
$ 48.74
Stock
79,439
68,812
Authorized Distributors
1
6
Case/Package
LQFP
LQFP
Number of Pins
144
144
Number of Logic Blocks (LABs)
-
2304
Number of Logic Elements/Cells
2304
2304
Number of I/Os
114
114
Number of Gates
50000
50000
RAM Size
2.3 kB
2.3 kB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
-
-

Related Parts

FPGA Spartan-II Family 50K Gates 1728 Cells 263MHz 0.18um Technology 2.5V 144-Pin TQFP
FPGA Spartan-II Family 50K Gates 1728 Cells 263MHz 0.18um Technology 2.5V 144-Pin TQFP
FPGA Spartan-3 Family 50K Gates 1728 Cells 630MHz 90nm Technology 1.2V 144-Pin TQFP

Descriptions

Descriptions of Microchip AT40K40AL-1BQI provided by its distributors.

IC FPGA 114 I/O 144LQFP AT40KAL Field Programmable Gate Array (FPGA) IC 114 18432 2304 144-LQFP
FPGA - Field Programmable Gate Array FPGA 40K GATE 3.3V 1NS IND TEMP
FPGA 2304 CLBS 40000 GATES PQFP144
Manufacturer Atmel ;Part No: AT40K40AL-1BQI ;Minimum Operating Supply Voltage: 3 V ;Family: AT40K40AL ;Supplier_Package: LQFP ;;;Family Name: AT40KAL Fabrication Technology: 0.35um (CMOS) ;Pin_Count: 144 ;Mounting: Surface Mount Maximum Operating Supply V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT40K40AL1BQI