Microchip ATXMEGA128A4U-MH

MCU 8-bit/16-bit XMEGA AVR RISC 128KB Flash 1.8V/2.5V/3.3V 44-Pin VQFN EP
$ 4.697
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATXMEGA128A4U-MH.

Microchip

Datasheet348 pages6 years ago

HQonline

TME

Farnell

Newark

Inventory History

3 month trend:
-17.39%

CAD Models

Download Microchip ATXMEGA128A4U-MH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-08
Country of AssemblyPhilippines, Taiwan, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Taiwan, Thailand
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 14 hours ago)

Related Parts

8/16-bit AVR XMEGA D4 Microcontroller | IC MCU 8/16BIT 32KB FLASH 44VQFN
MCU 8-bit/16-bit XMEGA AVR RISC 32KB Flash 1.8V/2.7V/3V 44-Pin VQFN Tray
MCU 8-bit/16-bit XMEGA AVR RISC 32KB Flash 1.8V/2.5V/3.3V 44-Pin VQFN EP T/R

Descriptions

Descriptions of Microchip ATXMEGA128A4U-MH provided by its distributors.

MCU 8-bit/16-bit XMEGA AVR RISC 128KB Flash 1.8V/2.5V/3.3V 44-Pin VQFN EP
XMEGA Series 128 KB Flash 8 KB SRAM 32 MHz 8/16-Bit Microcontroller - VQFN-44
8-bit MCU Microcontrollers; MICROCHIP; ATXMEGA128A4U-MH; AVR; 32 MHz; FLASH; 5
Microchip AVR XMEGA MCU, AVR Core, 44-Pin, VQFN Package
RISC Microcontroller, 16-Bit, FLASH, AVR RISC CPU, 32MHz, CMOS, PQCC44
MCU, 8BIT, 32MHZ, VQFN-EP-44; Product Range: AVR ATxmega Family ATXmega A Series Microcontrollers; Architecture: AVR; No. of Bits: 16bit; CPU Speed: 32MHz; Program Memory Size: 128KB; RAM Memory Size: 8KB; No. of Pins: 44Pins;
Device Core = AVR / Data Bus Width bit = 8 / Data Bus Width bit = 16 / Instruction Set Architecture = RISC / Family Name = ATxmega128A4U / Clock Frequency Max. MHz = 32 / Program Memory Type = Flash / Program Memory Size KB = 128 / Data Memory Size KB = 2 / RAM Memory Size B = 8 / Interfaces = I²C / Interfaces = SPI / Interfaces = UART / ADC Channels = 12 / ADC Resolution bit = 12 / DAC Resolution bit = 12 / Number of Programmable I/Os = 34 / Number of Timers/Counters = 5 / Comparators = 2 / Supply Voltage Min. V = 1.6 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = VQFN / Pins = 44 / Mounting Type = SMD / Packaging = Tray / Length mm = 7 / Width mm = 7 / Height mm = 1

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATXMEGA128A4U--MH