Microchip ATXMEGA32D4-MH

8/16-bit AVR XMEGA D4 Microcontroller | IC MCU 8/16BIT 32KB FLASH 44VQFN
$ 3.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATXMEGA32D4-MH.

Upverter

Datasheet324 pages13 years ago

Microchip

Farnell

Components Direct

Electro Sonic

Inventory History

3 month trend:
-46.32%

CAD Models

Download Microchip ATXMEGA32D4-MH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-01
Country of AssemblyTaiwan
Country of FabricationUnited States of America
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit/16-bit XMEGA AVR RISC 16KB Flash 1.8V/2.5V/3.3V 44-Pin VQFN
MCU 8-bit/16-bit XMEGA AVR RISC 128KB Flash 1.8V/2.5V/3.3V 44-Pin VQFN EP
MCU 8-bit|16-bit XMEGA AVR RISC 128KB Flash 1.8V/2.5V/3.3V 44-Pin VQFN EP T/R

Descriptions

Descriptions of Microchip ATXMEGA32D4-MH provided by its distributors.

8/16-bit AVR XMEGA D4 Microcontroller | IC MCU 8/16BIT 32KB FLASH 44VQFN
MCU 8-bit/16-bit XMEGA AVR RISC 32KB Flash 1.8V/2.5V/3.3V 44-Pin VQFN EP
XMEGA Series 32 kB Flash 4 B RAM 34 I/O SMT 8-Bit Microcontroller - VQFN-44EP
RISC Microcontroller, 16-Bit, FLASH, AVR RISC CPU, 32MHz, CMOS, PQCC44
Product Range:xmega Microcontrollers; Cpu Speed:32Mhz; Program Memory Size:32Kb; Ram Memory Size:4Kb; No. Of Pins:44Pins; Mcu Case Style:vqfn; No. Of I/o S:34I/o S; Embedded Interface Type:i2C, Spi, Usart; Supply Voltage Min:1.6V Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATXMEGA32D4-MH.
  • ATXMEGA32D4MH