Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip AT32UC3A364S-CTUR

MCU 32-bit AT32 AVR32 RISC 64KB Flash 1.85V/3.3V 144-Pin TBGA T/R
$ 14.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT32UC3A364S-CTUR.

Microchip

Datasheet94 pages13 years ago
Datasheet0 pages0 years ago
Datasheet1,021 pages13 years ago
Datasheet0 pages0 years ago

_legacy Avnet

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip AT32UC3A364S-CTUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2044-12-22
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipATSAM3U1EB-CU
SAM3U Series 128 kB Flash 36 kB SRAM 96 MHz 32-Bit Microcontroller - TFBGA-144
MicrochipATSAM3U4EA-CU
Microchip SAM3USeries microcontroller, ARM Cortex M3kernel, 144needle, LFBGAencapsulation
RISC Microcontroller, 32-Bit, FLASH, PIC32 CPU, 80MHz, CMOS, PBGA121

Descriptions

Descriptions of Microchip AT32UC3A364S-CTUR provided by its distributors.

MCU 32-bit AT32 AVR32 RISC 64KB Flash 1.85V/3.3V 144-Pin TBGA T/R
32-bit AVR MCU, 64 KB, 3 to 3.6 V, TFBGA-144, RoHS
Microchip SCT
MCU, 32BIT, AVR32, 66MHZ, TFBGA-144
64KB 144TFBGA with AES module T&R
IC MCU 32BIT 64KB FLASH 144FFBGA
IC, 32-BIT MCU, AVR32, 66MHZ, 144-TFBGA Controller ;Family/Series: AVR UC3 Core Size: 32 bit No. of I/O's: 110 ;Program Memory Size: 64 KB RAM Memory Size: 128KB ;CPU Speed: 66MHz No. of Timers: 6 Peripherals: POR, WDT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.