Microchip ATSAM3U4EA-CU

Microchip SAM3USeries microcontroller, ARM Cortex M3kernel, 144needle, LFBGAencapsulation
$ 8.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAM3U4EA-CU.

Upverter

Datasheet0 pages0 years ago

element14 APAC

Future Electronics

Inventory History

3 month trend:
-39.59%

CAD Models

Download Microchip ATSAM3U4EA-CU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-03
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 13 hours ago)

Related Parts

MicrochipATSAM3U1EB-CU
SAM3U Series 128 kB Flash 36 kB SRAM 96 MHz 32-Bit Microcontroller - TFBGA-144
MCU 32-bit AT32 AVR RISC 256KB Flash 1.85V/3.3V 144-Pin TBGA Tray
MCU 32-bit AT32 AVR RISC 256KB Flash 1.85V/3.3V 144-Pin TBGA T/R

Descriptions

Descriptions of Microchip ATSAM3U4EA-CU provided by its distributors.

Microchip SAM3USeries microcontroller, ARM Cortex M3kernel, 144needle, LFBGAencapsulation
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 96MHz, CMOS, PBGA144
SAM3U Series 256 kB Flash 52 kB SRAM 96 MHz 32-Bit Microcontroller - LFBGA-144
MCU, 32BIT, CORTEX-M3, 96MHZ, TFBGA-144; Product Range: SAM32 Family SAM 3U Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 96MHz; Program Memory Size: 256KB; RAM Memory Size: 52KB; No. of

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATSAM3U4EA-CU.