Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip AT28C256E-15SU-T

Eeprom, 256Kbit, -40 To 85Deg C; |Microchip Technology AT28C256E-15SU-T
$ 11.241
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT28C256E-15SU-T.

Microchip

Datasheet33 pages6 years ago
Datasheet0 pages0 years ago

Master Electronics

SHENGYU ELECTRONICS

Electro Sonic

Inventory History

3 month trend:
-6.63%

CAD Models

Download Microchip AT28C256E-15SU-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.241
$ 10.725
Stock
118,632
149,684
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
28
28
Density
-
-
Access Time
150 ns
150 ns
Frequency
-
-
Interface
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2039-03-18
Country of AssemblyTaiwan
Country of FabricationUnited States of America
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip AT28C256E-15SU-T provided by its distributors.

Eeprom, 256Kbit, -40 To 85Deg C; |Microchip Technology AT28C256E-15SU-T
EEPROM, Non-Volatile, 256Kb (32K x 8), 4.5V-5.5V, 150ns, Parallel, 10Year, SOIC-28, SMD, Adhesive Mount
EEPROM Parallel 256K-bit 32K x 8 5V 28-Pin SOIC T/R
R-PDSO-G28 Surface Mount Tape & Reel (TR) 32KX8 ic memory 150ns 7.5mm 262144bit 4.5V
Parallel EEPROMS, 256Kb, 32K x 8, 4.5 - 5.5 V, 28-SOIC, RoHS
Microchip SCT
IC EEPROM 256K PARALLEL 28SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.