Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip AT28C256-15SU-T

Eeprom, 256Kbit, -40 To 85Deg C; |Microchip Technology AT28C256-15SU-T
$ 10.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT28C256-15SU-T.

Microchip

Datasheet33 pages6 years ago
Datasheet0 pages0 years ago

Master Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-6.97%

CAD Models

Download Microchip AT28C256-15SU-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.72
$ 11.34
Stock
128,182
93,947
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
28
28
Density
-
-
Access Time
150 ns
150 ns
Frequency
-
-
Interface
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2039-11-26
Country of AssemblyTaiwan
Country of FabricationUnited States of America
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip AT28C256-15SU-T provided by its distributors.

Eeprom, 256Kbit, -40 To 85Deg C; |Microchip Technology AT28C256-15SU-T
EEPROM, Non-Volatile, 256Kb (32K x 8), 4.5V-5.5V, 150ns, Parallel, 10Year, SOIC-28, SMD, Adhesive Mount
EEPROM Parallel 256K-bit 32K x 8 5V 28-Pin SOIC T/R
Parallel EEPROMS, 256Kb, 32K x 8, 4.5 - 5.5 V, 28-SOIC, RoHS
Microchip SCT
256Kbit (Parallel) SOP-28-300mil EEPROM ROHS
EEPROM, 32KX8, 150ns, Parallel, CMOS, PDSO28
IC EEPROM 256K PARALLEL 28SOIC
IC EEPROM 256KBIT 150NS 28SOIC
256K (32K x 8)Paged ParallelEEPROM

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.