Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip AT28C256E-15JU-T

Eeprom, 256Kbit, -40 To 85Deg C; |Microchip Technology AT28C256E-15JU-T
$ 11.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT28C256E-15JU-T.

Microchip

Datasheet33 pages6 years ago
Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Master Electronics

Electro Sonic

CAD Models

Download Microchip AT28C256E-15JU-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.34
$ 10.558
Stock
125,925
108,078
Authorized Distributors
6
6
Case/Package
PLCC
PLCC
Number of Pins
32
32
Density
-
-
Access Time
150 ns
150 ns
Frequency
-
-
Interface
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2039-11-08
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip AT28C256E-15JU-T provided by its distributors.

Eeprom, 256Kbit, -40 To 85Deg C; |Microchip Technology AT28C256E-15JU-T
EEPROM Memory IC 256Kb (32K x 8) Parallel 150ns 32-PLCC (11.43x13.97)
EEPROM Parallel 256K-bit 32K x 8 5V 32-Pin PLCC T/R
Parallel EEPROMS, 256Kb, 32K x 8, 4.5 - 5.5 V, 32-PLCC, RoHS
Microchip SCT
IC EEPROM 256K PARALLEL 32PLCC
IC EEPROM 256KBIT 150NS 32PLCC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.