Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip AT28C256-15JU-T

IC EEPROM 256KBIT PAR 32PLCC EEPROM Memory IC 256Kbit Parallel 150 ns 32-PLCC (11.43x13.97)

$ 10.558
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT28C256-15JU-T.

Microchip

Datasheet33 pages6 years ago
Datasheet0 pages0 years ago

Master Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-11.44%

CAD Models

Download Microchip AT28C256-15JU-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.558
$ 11.34
Stock
87,930
116,488
Authorized Distributors
6
6
Case/Package
PLCC
PLCC
Number of Pins
32
32
Density
-
-
Access Time
150 ns
150 ns
Frequency
-
-
Interface
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2039-11-04
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip AT28C256-15JU-T provided by its distributors.

IC EEPROM 256KBIT PAR 32PLCC EEPROM Memory IC 256Kbit Parallel 150 ns 32-PLCC (11.43x13.97)
Eeprom, 256Kbit, -40 To 85Deg C; |Microchip Technology AT28C256-15JU-T
R-PQCC-J32 Surface Mount Tape & Reel (TR) 32KX8 ic memory 150ns 11.43mm 262144bit 4.5V
EEPROM Parallel 256K-bit 32K x 8 5V 32-Pin PLCC T/R
EEPROM, 32KX8, 150ns, Parallel, CMOS, PQCC32
Parallel EEPROMS, 256Kb, 32K x 8, 4.5 - 5.5 V, 32-PLCC, RoHS
Microchip SCT
MICROCIRCUIT MEMORY 32K X 8 EEPROM CM
256Kb (32K x 8) 4.5V~5.5V 32Kx8 4.5V EEPROM,Non-Volatile 5.5V 150ns Parallel 10Year LCC SMD mount,glue mount
IC EEPROM 256K PARALLEL 32PLCC
IC EEPROM 256KBIT 150NS 32PLCC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.