Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip AT28C256-20LM/883

IC EEPROM 256KBIT PARALLEL 32LCC EEPROM Memory IC 256Kbit Parallel 200 ns 32-LCC (11.43x13.97)
$ 193.908
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT28C256-20LM/883.

Microchip

Datasheet33 pages6 years ago
Datasheet0 pages0 years ago

Master Electronics

SHENGYU ELECTRONICS

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip AT28C256-20LM/883 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-01-03
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) Code3A001.a.2.c
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 5 days ago)

Related Parts

PARALLEL EEPROM 256K (32K X 8) 5V SDP - 90NS 32LCC 883C; LEV
IC EEPROM 256KBIT 90NS 32CLCC / EEPROM Parallel 256K-bit 32K x 8 5V 32-Pin CLLCC Tube
EEPROM Parallel 64K-bit 8K x 8 5V 32-Pin PLCC Tray
64Kbit 80ns 8Kx8 3V EEPROM,Non-Volatile 3.6V 200ns Parallel 100Year LCC SMD mount 2.8mm(height)
EAR99 Surface Mount CAT28LV65 Tube ic memory 200ns 11.43mm 0.0001A 65536bit

Descriptions

Descriptions of Microchip AT28C256-20LM/883 provided by its distributors.

IC EEPROM 256KBIT PARALLEL 32LCC EEPROM Memory IC 256Kbit Parallel 200 ns 32-LCC (11.43x13.97)
R-CQCC-N32 Surface Mount AT28C256 Tube ic memory 200ns 11.43mm 0.0003A 262144bit
EEPROM Parallel 256K-bit 32K x 8 5V 32-Pin CLLCC
256K (32K x 8) Paged Parallel EEPROM
Parallel EEPROMS, 256Kb, 32K x 8, 4.5 - 5.5 V, 32-CLCC
Microchip SCT
EEPROM, 256KBIT, -55 TO 125DEG C;
IC EEPROM 256KBIT PARALLEL 32LCC
IC EEPROM 256KBIT 200NS 32CLCC
200NS, LCC, 883C; LEV B COMPLIANT
Eeprom, 256Kbit, -55 To 125Deg C; Memory Configuration:32K X 8Bit; Interfaces:Parallel; Clock Frequency Max:5Mhz; Ic Case/Package:Clcc; No. Of Pins:32Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Ic Mounting:Surface Mountrohs Compliant: Yes |Microchip Technology AT28C256-20LM/883

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT28C256-20LM 883
  • AT28C256-20LM883
  • AT28C25620LM/883
  • AT28C25620LM883