Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip AT28HC256-90LM/883

Parallel EEPROM 256K (32K X 8) 5V Sdp - 90NS 32LCC 883C; Lev
$ 230.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT28HC256-90LM/883.

Microchip

Datasheet32 pages6 years ago
Datasheet0 pages0 years ago

_legacy Avnet

iiiC

DigiKey

Inventory History

3 month trend:
-6.36%

CAD Models

Download Microchip AT28HC256-90LM/883 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-01
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A001.a.2.c
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

PARALLEL EEPROM, 256K (32K X 8), 5V - 250NS, LCC, 883C
Active Lead Tin 3-STATE 1997 EEPROM Memory -55C~125C TC 5V 256kb 50mA
EEPROM Parallel 256K-bit 32K x 8 5V 32-Pin CLLCC

Descriptions

Descriptions of Microchip AT28HC256-90LM/883 provided by its distributors.

PARALLEL EEPROM 256K (32K X 8) 5V SDP - 90NS 32LCC 883C; LEV
EEPROM Parallel 256K-bit 32K x 8 5V 32-Pin CLLCC
Parallel EEPROMS, 256Kb, 32K x 8, 4.5 - 5.5 V, 32-CLCC
Microchip SCT
EEPROM, 256KBIT, -55 TO 125DEG C;
IC EEPROM 256KBIT PARALLEL 32LCC
90NS, LCC, 883C; LEV B COMPLIANT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT28HC256-90LM/883.
  • AT28HC256-90LM883