Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip AT28HC256F-90LM/883

IC EEPROM 256KBIT 90NS 32CLCC / EEPROM Parallel 256K-bit 32K x 8 5V 32-Pin CLLCC Tube
$ 293.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT28HC256F-90LM/883.

Upverter

Datasheet32 pages6 years ago

_legacy Avnet

iiiC

Verical

Arrow Electronics

Inventory History

3 month trend:
-3.98%

CAD Models

Download Microchip AT28HC256F-90LM/883 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-01-20
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A001.a.2.c
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

PARALLEL EEPROM, 256K (32K X 8), 5V - 250NS, LCC, 883C
Active Lead Tin 3-STATE 1997 EEPROM Memory -55C~125C TC 5V 256kb 50mA
EEPROM Parallel 256K-bit 32K x 8 5V 32-Pin CLLCC

Descriptions

Descriptions of Microchip AT28HC256F-90LM/883 provided by its distributors.

IC EEPROM 256KBIT 90NS 32CLCC / EEPROM Parallel 256K-bit 32K x 8 5V 32-Pin CLLCC Tube
Surface Mount AT28HC256 Tube CMOS ic memory 90GHz 90ns 11.43mm 80mA
EEPROM, 256KBIT, -55 TO 125DEG C;
90NS, LCC, 883C; LEV B COMPLIANT
Eeprom, 256Kbit, -55 To 125Deg C; Memory Configuration:32K X 8Bit; Interfaces:Parallel; Clock Frequency Max:-; Ic Case/Package:Lcc; No. Of Pins:32Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip Technology AT28HC256F-90LM/883

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT28HC256F-90LM883
  • AT28HC256F90LM/883
  • AT28HC256F90LM883