Microchip AT24C1024B-PU

EEPROM Serial-2Wire 1M-Bit 128K x 8 2.5V/3.3V 8-Pin PDIP Bulk

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT24C1024B-PU.

Newark

Datasheet25 pages29 years ago

SHENGYU ELECTRONICS

iiiC

Related Parts

EEPROM Serial-I2C 1M-bit 128K x 8 2.5V/3.3V/5V 8-Pin PDIP Tube
Microchip24FC1025-I/P
24FC1025 Series 1 Mbit (128K x 8) 5.5 V I2C CMOS Serial EEPROM - PDIP-8
Microchip24FC1026-I/P
Microchip EEPROM Memory, 1024kB, Serial - I2C Interface, PDIP Package, 8-Pin, TH
Microchip24AA1025-I/P
24AA1025 Series 1 Mbit (128K x 8) 5.5 V I2C CMOS Serial EEPROM - PDIP-8

Descriptions

Descriptions of Microchip AT24C1024B-PU provided by its distributors.

EEPROM Serial-2Wire 1M-Bit 128K x 8 2.5V/3.3V 8-Pin PDIP Bulk
Through Hole AT24C1024 Tube EEPROM ic memory 1MHz 550ns 7.112mm 3mA
IC,EEPROM,AT24C1024B-PU, DIP-8 (MARKED 2GB 2)
IC MCU 32B 1.5MB FLASH 100MAPBGA
EEPROM, 1MB, 2-WIRE, 1.8V, PDIP8; Memory Size:1Mbit; Memory Configuration:128K x 8; Interface Type:Serial, 2-Wire; Clock Frequency:1MHz; Supply Voltage Range:1.8V to 5.5V; Memory Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Device Marking:24C1024; Frequency:400kHz; IC Generic Number:24C1024; Interface:2 Wire; Interface Type:Serial, I2C; Memory Configuration:128K x 8; Memory Size:1Mbit; Memory Type:EEPROM; Memory Voltage Vcc:1.8V; Operating Temperature Max:+85°C; Operating Temperature Min:-40°C; Package / Case:PDIP; Supply Voltage Max:3.6V; Supply Voltage Min:1.8V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.