Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip AT17LV512A-10PU

FPGA Configuration Memory, 512Kb, 3 to 5.5V, -40 to 85°C, PDIP-8, RoHS
$ 6.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT17LV512A-10PU.

Future Electronics

Datasheet16 pages29 years ago

Augswan

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.63%

CAD Models

Download Microchip AT17LV512A-10PU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-14
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Microchip25LC512-I/P
SPI Serial EEPROM Family, 8-bit, 20 MHz, 2.5 to 5.5V, -55°Cto 125°C, PDIP-8, RoHS
Microchip24LC512-I/P
24LC512 Series 512 Kb I2C 2 Wire (64K X 8) 2.5 V Serial EEPROM - PDIP-8
Microchip24LC515-I/P
24LC515 Series 512 Kb I2C 2 Wire (64K X 8) 2.5 V Serial EEPROM - PDIP-8
EEPROM Serial-I2C 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin PDIP Tube

Descriptions

Descriptions of Microchip AT17LV512A-10PU provided by its distributors.

FPGA Configuration Memory, 512Kb, 3 to 5.5V, -40 to 85°C, PDIP-8, RoHS
Microchip SCT
512K X 1 SERIAL EEPROM 8 PIN DIP PKG ROHS | Microchip Technology Inc. AT17LV512A-10PU
Microchip EEPROMmemory, 512Kbit, PDIPencapsulation, 8Pin, Through hole mounting
AT17LV512A e3 Tube 512KX1 ics fpga configuration 7.62mm 10mA 512kb 3.3V
EEPROM MEMORY, 512KBIT, 15MHZ, DIP-8; Memory Type: EEPROM; Memory Size: 512Kbit; Clock Frequency: 15MHz; IC Interface Type: 2 Wire; Memory Case Style: DIP; No. of Pins: 8Pins; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Op

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT17LV512A-10PU.
  • AT17LV512A10PU