Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip APT75GT120JRDQ3

IGBT MOD 1200V 97A 480W ISOTOP / IGBT Module NPT Single 1200 V 97 A 480 W Chassis Mount ISOTOP®
$ 42.776
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip APT75GT120JRDQ3.

Microchip

Datasheet9 pages14 years ago
Datasheet6 pages20 years ago
Datasheet9 pages20 years ago
Datasheet6 pages14 years ago
Datasheet8 pages14 years ago
Datasheet5 pages14 years ago
Datasheet8 pages13 years ago
Datasheet6 pages13 years ago
Datasheet6 pages13 years ago
Datasheet6 pages13 years ago
Datasheet6 pages13 years ago
Datasheet6 pages13 years ago
Datasheet9 pages20 years ago
Datasheet9 pages20 years ago
Datasheet9 pages14 years ago
Datasheet6 pages14 years ago
Datasheet6 pages14 years ago
Datasheet9 pages15 years ago
Datasheet6 pages15 years ago
Datasheet0 pages0 years ago

Electro Sonic

iiiC

Inventory History

3 month trend:
-100%

Supply Chain

Projected EOL Date2044-04-30
Country of AssemblyPhilippines
Country of FabricationMalaysia, Taiwan, United States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Trans IGBT Chip N-CH 1200V 124A 379000mW 4-Pin SOT-227 Tube
MicrochipAPT100GN120J
Igbt Fieldstop Low Frequency Single 1200; |Microchip Technology APT100GN120J
MicrochipAPT40GL120JU2
2.25V@ 15V,35A 65A SOT-227 base mount,threaded mounting,SMD mount,Hinge mounting
LittelfuseIXYN80N90C3H1
Trans IGBT Chip N-CH 900V 115A 500000mW 4-Pin SOT-227B
Insulated Gate Bipolar Transistor, 96A I(C), 600V V(BR)CES, N-Channel
LittelfuseIXXN200N60B3
Disc Igbt Xpt-Genx3 Sot-227B(Mini/ Tube; |Littelfuse IXXN200N60B3

Descriptions

Descriptions of Microchip APT75GT120JRDQ3 provided by its distributors.

IGBT MOD 1200V 97A 480W ISOTOP / IGBT Module NPT Single 1200 V 97 A 480 W Chassis Mount ISOTOP®
IGBT NPT Medium Frequency Combi 1200 V 75 A SOT-227
Trans IGBT Module N-CH 1200V 97A 480W 4-Pin SOT-227 Tube
Insulated Gate Bipolar Transistor - NPT Standard Speed
480W 3.7V@ 15V,75A 97A SOT-227 base mount,SMD mount
IGBT MOD 1200V 97A 480W ISOTOP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.