Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip APT100GN120J

Igbt Fieldstop Low Frequency Single 1200; |Microchip Technology APT100GN120J
$ 32.094
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip APT100GN120J.

Microchip

Datasheet6 pages20 years ago
Datasheet9 pages22 years ago
Datasheet6 pages22 years ago
Datasheet6 pages20 years ago
Datasheet9 pages18 years ago
Datasheet6 pages21 years ago
Datasheet6 pages16 years ago
Datasheet9 pages21 years ago
Datasheet9 pages22 years ago
Datasheet6 pages21 years ago
Datasheet9 pages14 years ago
Datasheet6 pages18 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

_legacy Avnet

Inventory History

3 month trend:
-100%

Supply Chain

Projected EOL Date2044-04-30
Country of AssemblyPhilippines
Country of FabricationMalaysia
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Trans IGBT Chip N-CH 1200V 124A 379000mW 4-Pin SOT-227 Tube
Trans IGBT Chip N-CH 1200V 215A 625000mW 4-Pin SOT-227 Tube
MicrochipAPT40GL120JU2
2.25V@ 15V,35A 65A SOT-227 base mount,threaded mounting,SMD mount,Hinge mounting
LittelfuseIXYN80N90C3H1
Trans IGBT Chip N-CH 900V 115A 500000mW 4-Pin SOT-227B
LittelfuseIXXN200N60B3
Disc Igbt Xpt-Genx3 Sot-227B(Mini/ Tube; |Littelfuse IXXN200N60B3
Insulated Gate Bipolar Transistor, 96A I(C), 600V V(BR)CES, N-Channel

Descriptions

Descriptions of Microchip APT100GN120J provided by its distributors.

Igbt Fieldstop Low Frequency Single 1200; |Microchip Technology APT100GN120J
Trans IGBT Chip N-CH 1.2KV 153A 4-Pin SOT-227
Insulated Gate Bipolar Transistor, 153A I(C), 1200V V(BR)CES, N-Channel
IGBT MOD 1200V 153A 446W ISOTOP IGBT Module Trench Field Stop Single 1200 V 153 A 446 W Chassis Mount ISOTOP®
IGBT MOD 1200V 153A 446W ISOTOP
Insulated Gate Bipolar Transistor-Trench Fieldstop Low Frequ
DIODE GEN PURP 600V 100A DO205AA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.