Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse IXYN80N90C3H1

Trans IGBT Chip N-CH 900V 115A 500000mW 4-Pin SOT-227B
$ 20.813
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXYN80N90C3H1.

IHS

Datasheet8 pages10 years ago
Datasheet7 pages10 years ago

TME

Future Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-09-14
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

MicrochipAPT46GA90JD40
IGBT MODULE 900V 87A 284W ISOTOP IGBT Module PT Single 900 V 87 A 284 W Chassis Mount ISOTOP®
Insulated Gate Bipolar Transistor, 96A I(C), 600V V(BR)CES, N-Channel
MicrochipAPT60GA60JD60
IGBT MOD 600V 112A 356W ISOTOP IGBT Module PT Single 600 V 112 A 356 W Chassis Mount ISOTOP®
MicrochipAPT50GP60J
IGBT MOD 600V 100A 329W ISOTOP IGBT Module PT Single 600 V 100 A 329 W Chassis Mount ISOTOP®
LittelfuseIXXN200N60B3
Disc Igbt Xpt-Genx3 Sot-227B(Mini/ Tube; |Littelfuse IXXN200N60B3

Descriptions

Descriptions of Littelfuse IXYN80N90C3H1 provided by its distributors.

Trans IGBT Chip N-CH 900V 115A 500000mW 4-Pin SOT-227B
Disc Igbt Xpt-Genx3 Sot-227Ui(Mini/ Tube; |Littelfuse IXYN80N90C3H1
Planar Series - 600V - 1200V XPT™ (eXtreme-light Punch Through) IGBTs, SOT-227B, RoHS
Littelfuse SCT
IGBT Modules 900V 70A 2.7V XPT IGBTs GenX3 w/ Diode
IGBT MOD 900V 115A 500W SOT-227B
900V, 70a, 2.7Vce, SOT-227B, miniBLOC
IGBT 900V 115A 500W C3 SOT-227
Insulated Gate Bipolar Transistor
Configuration = Single / Continuous Collector Current (Ic) A = 115 / Collector-Emitter Voltage (Vceo) V = 900 / Collector Emitter Saturation Voltage Max. (Vce(sat)) V = 2.7 / Emitter Leakage Current nA = 100 / Power Dissipation (Pd) W = 500 / Gate Emitter Voltage (Vge) V = 20 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-227B / Pins = 4 / Mounting Type = SMD / Packaging = Tube / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN