Microchip APT60D100BG

Diode Switching 1KV 60A 2-Pin(2+Tab) TO-247 Tube
$ 4.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip APT60D100BG.

Microchip

Datasheet4 pages21 years ago
Datasheet4 pages22 years ago
Datasheet4 pages21 years ago
Datasheet4 pages21 years ago
Datasheet4 pages15 years ago
Datasheet11 pages8 years ago
Datasheet11 pages8 years ago
Datasheet4 pages21 years ago
Datasheet4 pages21 years ago
Datasheet4 pages15 years ago
Datasheet4 pages21 years ago
Datasheet4 pages21 years ago
Datasheet4 pages21 years ago
Datasheet5 pages11 years ago
Datasheet4 pages21 years ago
Datasheet4 pages22 years ago
Datasheet4 pages22 years ago
Datasheet4 pages15 years ago

TME

iiiC

Inventory History

3 month trend:
-94.05%

CAD Models

Download Microchip APT60D100BG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.65
$ 1.84
Stock
121,198
206,847
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
TO-247
-
Forward Voltage
2.5 V
3 V
Reverse Voltage (DC)
1 kV
1 kV
Average Rectified Current
60 A
60 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
280 ns
255 ns

Supply Chain

Projected EOL Date2044-04-30
Country of AssemblyPhilippines
Country of FabricationTaiwan
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipAPT60D120BG
APT60D Series - ULTRAFAST SOFT RECOVERY RECTIFIER- 1200V 60A - TO-247 Package
MicrochipAPT75DQ60BG
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 75A, 600V V(RRM), Silicon, TO-247
MicrochipAPT75DQ100BG
Ultrafast Soft Recovery Rectifier Diode 1000V 75A 2-Pin TO-247
onsemiFFH75H60S
Diode Hyper Fast Recovery Rectifier 600V 75A 2-Pin TO-247 Rail - Rail/Tube
Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon
DIODE HYPERFAST 30A TO-247 / Diode Switching 600V 30A 2-Pin(2+Tab) TO-247AC Modified Tube

Descriptions

Descriptions of Microchip APT60D100BG provided by its distributors.

Diode Switching 1KV 60A 2-Pin(2+Tab) TO-247 Tube
FRED D 1000 V 60 A TO-247
DIODE GEN PURP 1KV 60A TO247
Fast Recovery Epitaxial Diode
540A 280ns 250μA 60A TO-247 Through hole mounting

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.