Microchip APT15D100BCTG

Diode Switching 1KV 15A 3-Pin(3+Tab) TO-247
$ 3.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip APT15D100BCTG.

Microchip

Datasheet4 pages22 years ago
Datasheet4 pages21 years ago
Datasheet4 pages21 years ago
Datasheet4 pages21 years ago
Datasheet4 pages15 years ago
Datasheet11 pages8 years ago
Datasheet11 pages8 years ago
Datasheet4 pages21 years ago
Datasheet4 pages21 years ago
Datasheet4 pages15 years ago
Datasheet4 pages21 years ago
Datasheet4 pages21 years ago
Datasheet4 pages21 years ago
Datasheet5 pages11 years ago
Datasheet4 pages21 years ago
Datasheet4 pages22 years ago
Datasheet4 pages22 years ago
Datasheet4 pages15 years ago

iiiC

Inventory History

3 month trend:
-32.63%

CAD Models

Download Microchip APT15D100BCTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.48
$ 2.26
Stock
63,080
47,756
Authorized Distributors
6
6
Mount
Radial, Through Hole
Radial, Through Hole
Case/Package
-
-
Forward Voltage
2.3 V
3 V
Reverse Voltage (DC)
-
1 kV
Average Rectified Current
15 A
15 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
260 ns
235 ns

Supply Chain

Projected EOL Date2044-04-30
Country of AssemblyPhilippines
Country of FabricationTaiwan
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipAPT30D100BHBG
Rectifier Diode, 1 Phase, 2 Element, 18A, 1000V V(RRM), Silicon, TO-247AD
MicrochipAPT30D100BCTG
Rectifier Diode Switching 1KV 30A 290ns 3-Pin(3+Tab) TO-247 Tube
MicrochipAPT15DQ120BG
DIODE GEN PURP 1.2KV 15A TO247 / Diode Standard 1200 V 15A Through Hole TO-247 [B]
STMicroelectronicsSTTH30AC06CWL
Rectifier Diode, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon, TO-247
Diode Ultra Fast Recovery Rectifier 600V 15A 3-Pin (3+Tab) TO-247AC
DIODE, RECTIFIER, ULTRAFAST, VR 600V, IF 30A, PKG TO-247AC, CONFIG COMMON CATHODE

Descriptions

Descriptions of Microchip APT15D100BCTG provided by its distributors.

Diode Switching 1KV 15A 3-Pin(3+Tab) TO-247
DIODE ARRAY GP 1000V 15A TO247
RECTIFIER MODULE - FAST RECOVERY/FRED

Images

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.