Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip APT150GN60JDQ4

APT150GN60JDQ Series 600 V 220 A Trench and Field Stop IGBT - SOT-227
$ 33.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip APT150GN60JDQ4.

Microchip

Datasheet9 pages20 years ago
Datasheet9 pages17 years ago
Datasheet6 pages17 years ago
Datasheet7 pages9 years ago
Datasheet9 pages21 years ago
Datasheet9 pages17 years ago
Datasheet9 pages17 years ago
Datasheet6 pages22 years ago
Datasheet6 pages17 years ago
Datasheet6 pages17 years ago
Datasheet6 pages17 years ago
Datasheet6 pages17 years ago
Datasheet9 pages20 years ago
Datasheet9 pages20 years ago
Datasheet6 pages22 years ago
Datasheet6 pages20 years ago
Datasheet9 pages15 years ago
Datasheet9 pages15 years ago

Future Electronics

Factory Futures

Inventory History

3 month trend:
-70.59%

Supply Chain

Projected EOL Date2044-04-30
Country of AssemblyPhilippines
Country of FabricationMalaysia, Taiwan, United States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

LittelfuseIXXN200N60B3
Disc Igbt Xpt-Genx3 Sot-227B(Mini/ Tube; |Littelfuse IXXN200N60B3
MicrochipAPT50GP60J
Igbt Pt Mos 7 Single 600 V 50 A Sot-227; |Microchip Technology APT50GP60J
Insulated Gate Bipolar Transistor, 96A I(C), 600V V(BR)CES, N-Channel
MicrochipAPT65GP60J
Igbt Pt Mos 7 Single 600 V 65 A Sot-227; |Microchip Technology APT65GP60J
MicrochipAPT60GA60JD60
IGBT MOD 600V 112A 356W ISOTOP / IGBT Module PT Single 600 V 112 A 356 W Chassis Mount ISOTOP®
LittelfuseIXYN80N90C3H1
Trans IGBT Chip N-CH 900V 115A 500000mW 4-Pin SOT-227B

Descriptions

Descriptions of Microchip APT150GN60JDQ4 provided by its distributors.

APT150GN60JDQ Series 600 V 220 A Trench and Field Stop IGBT - SOT-227
IGBT Fieldstop Low Frequency Combi 600 V 150 A SOT-227
Trans IGBT Module N-CH 600V 220A 536W 4-Pin SOT-227 Tube
Insulated Gate Bipolar Transistor, 220A I(C), 600V V(BR)CES, N-Channel
IGBT MOD 600V 220A 536W ISOTOP
600V 220A SOT-227 Base Mount, SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.