Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip APT50GP60J

Igbt Pt Mos 7 Single 600 V 50 A Sot-227; |Microchip Technology APT50GP60J
$ 27.902
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip APT50GP60J.

Microchip

Datasheet9 pages21 years ago
Datasheet6 pages22 years ago
Datasheet0 pages0 years ago
Datasheet6 pages15 years ago
Datasheet9 pages15 years ago
Datasheet9 pages15 years ago
Datasheet6 pages15 years ago
Datasheet6 pages15 years ago
Datasheet9 pages15 years ago
Datasheet6 pages20 years ago
Datasheet9 pages20 years ago
Datasheet6 pages20 years ago
Datasheet9 pages21 years ago
Datasheet9 pages21 years ago
Datasheet9 pages21 years ago
Datasheet9 pages21 years ago
Datasheet9 pages21 years ago
Datasheet6 pages22 years ago
Datasheet6 pages23 years ago
Datasheet6 pages23 years ago
Datasheet0 pages0 years ago

Electro Sonic

DigiKey

Supply Chain

Projected EOL Date2044-04-30
Country of AssemblyPhilippines
Country of FabricationJapan
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Related Parts

Insulated Gate Bipolar Transistor, 96A I(C), 600V V(BR)CES, N-Channel
MicrochipAPT65GP60J
Igbt Pt Mos 7 Single 600 V 65 A Sot-227; |Microchip Technology APT65GP60J
MicrochipAPT60GA60JD60
IGBT MOD 600V 112A 356W ISOTOP / IGBT Module PT Single 600 V 112 A 356 W Chassis Mount ISOTOP®
MicrochipAPT40GP60JDQ2
Igbt Pt Mos 7 Combi 600 V 40 A Sot-227 4; |Microchip Technology APT40GP60JDQ2
LittelfuseIXXN200N60B3
Disc Igbt Xpt-Genx3 Sot-227B(Mini/ Tube; |Littelfuse IXXN200N60B3
LittelfuseIXYN80N90C3H1
Trans IGBT Chip N-CH 900V 115A 500000mW 4-Pin SOT-227B

Descriptions

Descriptions of Microchip APT50GP60J provided by its distributors.

Igbt Pt Mos 7 Single 600 V 50 A Sot-227; |Microchip Technology APT50GP60J
Trans IGBT Chip N-CH 600V 100A 4-Pin SOT-227
Insulated Gate Bipolar Transistor, 100A I(C), 600V V(BR)CES, N-Channel
IGBT MOD 600V 100A 329W ISOTOP
Trans IGBT Module N-CH 600V 100A 329000mW

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.