Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip APT150GN120JDQ4

Trans IGBT Chip N-CH 1200V 215A 625000mW 4-Pin SOT-227 Tube

$ 55.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip APT150GN120JDQ4.

Microchip

Datasheet9 pages18 years ago
Datasheet9 pages22 years ago
Datasheet6 pages22 years ago
Datasheet6 pages21 years ago
Datasheet6 pages16 years ago
Datasheet9 pages21 years ago
Datasheet9 pages22 years ago
Datasheet6 pages21 years ago
Datasheet6 pages20 years ago
Datasheet9 pages14 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Future Electronics

Electro Sonic

Inventory History

3 month trend:
-8.70%

Supply Chain

Projected EOL Date2044-04-30
Country of AssemblyPhilippines
Country of FabricationMalaysia, Taiwan, United States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Trans IGBT Chip N-CH 1200V 124A 379000mW 4-Pin SOT-227 Tube
Igbt Fieldstop Low Frequency Combi 1200; |Microchip Technology APT100GN120JDQ4
IGBT MOD 1200V 97A 480W ISOTOP / IGBT Module NPT Single 1200 V 97 A 480 W Chassis Mount ISOTOP®
LittelfuseIXYN80N90C3H1
Trans IGBT Chip N-CH 900V 115A 500000mW 4-Pin SOT-227B
LittelfuseIXXN200N60B3
Disc Igbt Xpt-Genx3 Sot-227B(Mini/ Tube; |Littelfuse IXXN200N60B3
Insulated Gate Bipolar Transistor, 96A I(C), 600V V(BR)CES, N-Channel

Descriptions

Descriptions of Microchip APT150GN120JDQ4 provided by its distributors.

Trans IGBT Chip N-CH 1200V 215A 625000mW 4-Pin SOT-227 Tube
APT150GNxx Series 1200 V 215 A 55 ns Chassis Mount IGBT - ISOTOP
IGBT Fieldstop Low Frequency Combi 1200 V 150 A SOT-227

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.