Microchip APA450-PQG208I

FPGA ProASICPLUS Family 450K Gates 180MHz 0.22um (CMOS) Technology 2.5V 208-Pin PQFP
$ 379.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip APA450-PQG208I.

SHENGYU ELECTRONICS

Datasheet10 pages16 years ago

Future Electronics

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip APA450-PQG208I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 379.76
$ 316.75
Stock
192,927
107,765
Authorized Distributors
3
1
Case/Package
PQFP
PQFP
Number of Pins
208
208
Number of Logic Blocks (LABs)
-
-
Number of Logic Elements/Cells
-
-
Number of I/Os
158
158
Number of Gates
450000
450000
RAM Size
13.5 kB
13.5 kB
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
2.7 V
2.7 V
Peripherals
-
-

Supply Chain

Projected EOL Date2049-02-04
Country of AssemblyPhilippines
Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.d
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 day ago)

Related Parts

Rochester ElectronicsEP20K160EQC208-2X
FPGA APEX 20K Family 160K Gates 6400 Cells 350MHz 0.22um Technology 1.8V 208-Pin PQFP Tray
Rochester ElectronicsEP20K200EQC208-2X
FPGA APEX 20K Family 200K Gates 8320 Cells 205MHz CMOS Technology 1.8V 208-Pin PQFP
Rochester ElectronicsEP20K200EQC208-1X
8320 832 526000 PQFP-208(28x28) Programmable Logic Device (CPLDs/FPGAs) ROHS
FPGA Spartan-3E Family 500K Gates 10476 Cells 572MHz 90nm (CMOS) Technology 1.2V 208-Pin PQFP
FPGA Spartan-3E Family 500K Gates 10476 Cells 572MHz 90nm (CMOS) Technology 1.2V 208-Pin PQFP
FPGA Spartan-3E Family 500K Gates 10476 Cells 657MHz 90nm (CMOS) Technology 1.2V 208-Pin PQFP

Descriptions

Descriptions of Microchip APA450-PQG208I provided by its distributors.

FPGA ProASICPLUS Family 450K Gates 180MHz 0.22um (CMOS) Technology 2.5V 208-Pin PQFP
APA450 Series 450000 System Gate 158 I/O 3.3 V Surface Mount FPGA - PQFP-208
Field Programmable Gate Array, 450000 Gates, 180MHz, 12288-Cell, CMOS, PQFP208

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • APA450-PQG208I.
  • APA450PQG208I