Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip A3PN250-VQG100I

FPGA ProASIC®3 nano Family 250K Gates 130nm (CMOS) Technology 1.5V 100-Pin VQFP
$ 14.763
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip A3PN250-VQG100I.

Microchip

Datasheet198 pages2 years ago
Datasheet98 pages2 years ago
Datasheet130 pages3 years ago
Datasheet1 page13 years ago
Datasheet107 pages7 years ago
Datasheet204 pages3 years ago
Datasheet205 pages3 years ago
Datasheet204 pages4 years ago

Master Electronics

ODG (Origin Data Global)

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
+320%

CAD Models

Download Microchip A3PN250-VQG100I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.763
$ 14.558
Stock
221,584
129,369
Authorized Distributors
6
6
Case/Package
TQFP
TQFP
Number of Pins
100
100
Number of Logic Blocks (LABs)
-
-
Number of Logic Elements/Cells
3000
-
Number of I/Os
68
68
Number of Gates
250000
250000
RAM Size
4.5 kB
4.5 kB
Min Supply Voltage
1.425 V
1.425 V
Max Supply Voltage
1.575 V
1.575 V
Peripherals
-
-

Supply Chain

Projected EOL Date2049-02-04
Country of AssemblyMalaysia, Thailand
Country of FabricationN/A
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Related Parts

FPGA ProASIC®3 Family 250K Gates 231MHz 130nm (CMOS) Technology 1.5V 100-Pin VQFP
MicrochipA3P250-VQG100
FPGA ProASIC®3 Family 250K Gates 231MHz 130nm (CMOS) Technology 1.5V 100-Pin VQFP
FPGA ProASIC®3 Family 250K Gates 310MHz 130nm (CMOS) Technology 1.5V 100-Pin VQFP
Intel / AlteraEP1C3T100C8N
FPGA Cyclone® Family 2910 Cells 275.03MHz 130nm Technology 1.5V 100-Pin TQFP
Lattice SemiconductorLFXP3E-5TN100C
FPGA LatticeXP Family 3000 Cells 400MHz 130nm Technology 1.2V 100-Pin TQFP Tray
Lattice SemiconductorLCMXO2280E-3TN100I
FPGA - Field Programmable Gate Array 2280 LUTs 73 IO 1.2V -3 Spd I

Descriptions

Descriptions of Microchip A3PN250-VQG100I provided by its distributors.

FPGA ProASIC®3 nano Family 250K Gates 130nm (CMOS) Technology 1.5V 100-Pin VQFP
ProASIC3 Series 250000 System Gate 68 I/O 1.575 V Surface Mount FPGA - VQFP-100
Proasic3 Nano Fpga, 3Kles 100 Tqfp 14X14; |Microchip Technology A3PN250-VQG100I
ProASIC3nano A3PN250 100-TQFP IN PRODUCTION (Last Updated: 1month ago) field programmable gate array 1mm 1.5V 350MHz 4.5kB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • A3PN250VQG100I