Microchip A3P250-VQ100

FPGA ProASIC®3 Family 250K Gates 231MHz 130nm (CMOS) Technology 1.5V 100-Pin VQFP
$ 15.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip A3P250-VQ100.

Microchip

Datasheet98 pages2 years ago
Datasheet130 pages3 years ago
Datasheet1 page13 years ago
Datasheet107 pages7 years ago
Datasheet204 pages3 years ago
Datasheet205 pages4 years ago
Datasheet204 pages4 years ago

SHENGYU ELECTRONICS

_legacy Avnet

Mouser

Inventory History

3 month trend:
+534%

CAD Models

Download Microchip A3P250-VQ100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.75
$ 18.47
$ 18.47
Stock
143,591
230,989
230,989
Authorized Distributors
6
6
6
Case/Package
TQFP
TQFP
TQFP
Number of Pins
100
100
100
Number of Logic Blocks (LABs)
-
-
-
Number of Logic Elements/Cells
-
3000
3000
Number of I/Os
68
68
68
Number of Gates
250000
250000
250000
RAM Size
4.5 kB
4.5 kB
4.5 kB
Min Supply Voltage
1.425 V
1.425 V
1.425 V
Max Supply Voltage
1.575 V
1.575 V
1.575 V
Peripherals
-
-
-

Supply Chain

Projected EOL Date2049-02-04
Country of AssemblyMalaysia, Thailand
Country of FabricationN/A
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

FPGA ProASIC®3 nano Family 250K Gates 130nm (CMOS) Technology 1.5V 100-Pin VQFP
FPGA ProASIC®3 nano Family 250K Gates 130nm (CMOS) Technology 1.5V 100-Pin VQFP
MicrochipA3PN250-VQ100
IC FPGA 68 I/O 100VQFP / series Field Programmable Gate Array (FPGA) IC 68 36864 100-TQFP

Descriptions

Descriptions of Microchip A3P250-VQ100 provided by its distributors.

FPGA ProASIC®3 Family 250K Gates 231MHz 130nm (CMOS) Technology 1.5V 100-Pin VQFP
IC FPGA 68 I/O 100VQFP ProASIC3 Field Programmable Gate Array (FPGA) IC 68 36864 100-TQFP
ProASIC3 A3P250 100-TQFP Surface Mount field programmable gate array 1mm 1.575V 231MHz 4.5kB
Proasic3 Fpga, 3Kles 100 Tqfp 14X14X1Mm; |Microchip Technology A3P250-VQ100
FIELD PROGRAMMABLE GATE ARRAY; Grading Of Temperature: COMMERCIAL; Form Of Terminal: GULL WING; No. of Terminals: 100; Package Code: TFQFP; Package Shape: SQUARE;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • A3P250VQ100