Microchip A3PN250-VQ100

IC FPGA 68 I/O 100VQFP / series Field Programmable Gate Array (FPGA) IC 68 36864 100-TQFP
$ 13.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip A3PN250-VQ100.

Microchip

Datasheet198 pages3 years ago
Datasheet98 pages2 years ago
Datasheet130 pages3 years ago
Datasheet1 page13 years ago
Datasheet107 pages7 years ago
Datasheet204 pages3 years ago
Datasheet205 pages4 years ago
Datasheet204 pages4 years ago

Master Electronics

Future Electronics

ODG (Origin Data Global)

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip A3PN250-VQ100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.066
$ 14.54
Stock
86,281
141,358
Authorized Distributors
6
6
Case/Package
TQFP
TQFP
Number of Pins
100
100
Number of Logic Blocks (LABs)
-
-
Number of Logic Elements/Cells
-
3000
Number of I/Os
68
68
Number of Gates
250000
250000
RAM Size
4.5 kB
4.5 kB
Min Supply Voltage
1.425 V
1.425 V
Max Supply Voltage
1.575 V
1.575 V
Peripherals
-
-

Supply Chain

Projected EOL Date2049-02-04
Country of AssemblyMalaysia
Country of FabricationN/A
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipA3P250-VQ100I
FPGA ProASIC®3 Family 250K Gates 231MHz 130nm (CMOS) Technology 1.5V 100-Pin VQFP
FPGA ProASIC®3 nano Family 250K Gates 130nm (CMOS) Technology 1.5V 100-Pin VQFP
FPGA ProASIC®3 Family 250K Gates 231MHz 130nm (CMOS) Technology 1.5V 100-Pin VQFP
FPGA Spartan-3A Family 200K Gates 4032 Cells 667MHz 90nm Technology 1.2V 100-Pin VTQFP
FPGA Spartan-3A Family 200K Gates 4032 Cells 667MHz 90nm Technology 1.2V 100-Pin VTQFP
FPGA Spartan-3A Family 200K Gates 4032 Cells 770MHz 90nm Technology 1.2V 100-Pin VTQFP

Descriptions

Descriptions of Microchip A3PN250-VQ100 provided by its distributors.

IC FPGA 68 I/O 100VQFP / series Field Programmable Gate Array (FPGA) IC 68 36864 100-TQFP
FPGA ProASIC®3 nano Family 250K Gates 130nm (CMOS) Technology 1.5V 100-Pin VQFP
Proasic3 Nano Fpga, 3Kles 100 Tqfp 14X14; |Microchip Technology A3PN250-VQ100
ProASIC® 3 Series 1.425 V to 1.575 V 250K System Gate Flash FPGA - VQFP-100
ProASIC3nano A3PN250 100-TQFP IN PRODUCTION (Last Updated: 1month ago) field programmable gate array 1mm 1.575V 350MHz 4.5kB
FIELD PROGRAMMABLE GATE ARRAY; Grading Of Temperature: OTHER; Form Of Terminal: GULL WING; No. of Terminals: 100; Package Code: TFQFP; Package Shape: SQUARE;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • A3PN250 VQ100
  • A3PN250VQ100