Microchip A3P060-VQ100

FPGA ProASIC®3 Family 60K Gates 231MHz 130nm Technology 1.5V Automotive 100-Pin VQFP Tray
$ 9.867
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip A3P060-VQ100.

Microchip

Datasheet98 pages2 years ago
Datasheet130 pages3 years ago
Datasheet1 page13 years ago
Datasheet107 pages7 years ago
Datasheet204 pages3 years ago
Datasheet205 pages4 years ago
Datasheet204 pages4 years ago

SHENGYU ELECTRONICS

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip A3P060-VQ100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.867
$ 11.724
Stock
51,262
77,099
Authorized Distributors
6
6
Case/Package
TQFP
TQFP
Number of Pins
100
100
Number of Logic Blocks (LABs)
-
-
Number of Logic Elements/Cells
-
-
Number of I/Os
71
71
Number of Gates
60000
60000
RAM Size
2.3 kB
2.3 kB
Min Supply Voltage
1.425 V
1.425 V
Max Supply Voltage
1.575 V
1.575 V
Peripherals
-
-

Supply Chain

Projected EOL Date2049-02-04
Country of AssemblyMalaysia, Thailand
Country of FabricationN/A
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

FPGA ProASIC®3 nano Family 60K Gates 130nm (CMOS) Technology 1.5V 100-Pin VQFP
FPGA ProASIC®3 Family 60K Gates 272MHz 130nm (CMOS) Technology 1.5V 100-Pin VQFP
FPGA ProASIC®3 nano Family 60K Gates 130nm (CMOS) Technology 1.5V 100-Pin VQFP
FPGA Spartan-3A Family 50K Gates 1584 Cells 667MHz 90nm Technology 1.2V 100-Pin VTQFP
FPGA Spartan-3 Family 50K Gates 1728 Cells 630MHz 90nm Technology 1.2V 100-Pin VTQFP
FPGA Spartan-3A Family 50K Gates 1584 Cells 667MHz 90nm Technology 1.2V 100-Pin VTQFP

Descriptions

Descriptions of Microchip A3P060-VQ100 provided by its distributors.

FPGA ProASIC®3 Family 60K Gates 231MHz 130nm Technology 1.5V Automotive 100-Pin VQFP Tray
ProASIC3 Series 60000 System Gate 71 I/O 1.575V Surface Mount FPGA-VQFP-100
Proasic3 Fpga, 700Les 100 Tqfp 14X14X1Mm; |Microchip Technology A3P060-VQ100
Field Programmable Gate Array, 1536 CLBs, 60000 Gates, 350MHz, CMOS, PQFP100

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • A3P060VQ100