Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip 93LC46B-I/P

Microwire Serial EEPROM Family, 2.5Vto 5.5V' 2 MHz, -40°Cto 125°C, PDIP-8, RoHS
$ 0.355
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 93LC46B-I/P.

Newark

Datasheet30 pages18 years ago

Augswan

Microchip

Microchip SCT

TME

Inventory History

3 month trend:
+62.04%

CAD Models

Download Microchip 93LC46B-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.355
$ 0.348
$ 0.348
Stock
332,825
155,240
155,240
Authorized Distributors
6
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Density
1 kb
-
-
Access Time
-
200 ns
200 ns
Frequency
2 MHz
2 MHz
2 MHz
Interface
-
-
-
Min Supply Voltage
2.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Projected EOL Date2034-05-16
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2002-05-16
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Microchip93LC46A-I/P
Microwire Serial EEPROM Family, 2.5Vto 5.5V' 2 MHz, -40°Cto 125°C, PDIP-8, RoHS
Microchip93AA46B-I/P
MICROCHIP 93AA46B-I/P EEPROM, 1 Kbit, 64 x 16bit, 2 MHz, Serial Microwire, DIP, 8 Pins
EEPROM Serial-Microwire 1K-bit 128 x 8/64 x 16 2.5V/3.3V/5V 8-Pin PDIP Tube
Microchip93C46B-I/P
Microwire Serial EEPROM Family, 4.5Vto 5.5V' 2 MHz, -40°Cto 125°C, PDIP-8, RoHS
EEPROM Serial-Microwire 1K-bit 128 x 8/64 x 16 2.5V/3.3V/5V 8-Pin PDIP Rail
CAT25010 Series 1 Kbit (128 x 8) 5.5 V SPI Serial CMOS EEPROM - PDIP-8

Descriptions

Descriptions of Microchip 93LC46B-I/P provided by its distributors.

Microwire Serial EEPROM Family, 2.5Vto 5.5V' 2 MHz, -40°Cto 125°C, PDIP-8, RoHS
Microchip SCT
Microchip 93LC46B-I/P Serial EEPROM Memory; 1kbit; 2.5 - 5.5 V 8-Pin PDIP
EEPROM, Serial (Microwire), 1 Kbit, 64 x 16bit, 2 MHz, 8 Pins, DIP
EEPROM Serial-Microwire 1K-bit 64 x 16 3.3V/5V 8-Pin PDIP Tube
IC EEPROM 1KBIT MICROWIRE 8DIP EEPROM Memory IC 1Kbit Microwire 2 MHz 8-PDIP
93LC46 Series 1 Kbit (64 x 16) 5.5 V Microwire Compatible Serial EEPROM - DIP-8
EEPROM, 64X16, Serial, CMOS, PDIP8
EEPROM Operating temperature: -40...+85 °C Power supply: 2.5...5.5 V Bus type: Microwire Organisation: 64 x 16 Bit Package: DIL-8 Packaging: Tube Memory size: 1 kbit Standby current: 1 µA
SERIAL EEPROM, 1KBIT, 2MHZ, DIP-8; Memory Size: 1Kbit; EEPROM Memory Configuration: 64 x 16bit; Memory Interface Type: Serial Microwire; Clock Frequency: 3MHz; Memory Case Style: DIP; No. of Pins: 8Pins; Supply Voltage Min: 2.5

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 93LC46B-I/P.
  • 93LC46B-IP
  • 93LC46B-I_P