Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip 93LC46A-I/P

Microwire Serial EEPROM Family, 2.5Vto 5.5V' 2 MHz, -40°Cto 125°C, PDIP-8, RoHS
$ 0.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 93LC46A-I/P.

Newark

Datasheet30 pages18 years ago
Datasheet22 pages22 years ago

Microchip

Augswan

element14

Microchip SCT

Inventory History

3 month trend:
-10.93%

CAD Models

Download Microchip 93LC46A-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.36
$ 0.355
$ 0.355
Stock
208,967
126,054
126,054
Authorized Distributors
6
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Density
1 kb
1 kb
1 kb
Access Time
-
-
-
Frequency
2 MHz
2 MHz
2 MHz
Interface
I2C
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
6 V
6 V

Supply Chain

Projected EOL Date2034-05-16
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2002-05-16
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Microchip93LC46B-I/P
Microwire Serial EEPROM Family, 2.5Vto 5.5V' 2 MHz, -40°Cto 125°C, PDIP-8, RoHS
Microchip93AA46B-I/P
MICROCHIP 93AA46B-I/P EEPROM, 1 Kbit, 64 x 16bit, 2 MHz, Serial Microwire, DIP, 8 Pins
EEPROM Serial-Microwire 1K-bit 128 x 8/64 x 16 2.5V/3.3V/5V 8-Pin PDIP Tube
Microchip93C46B-I/P
Microwire Serial EEPROM Family, 4.5Vto 5.5V' 2 MHz, -40°Cto 125°C, PDIP-8, RoHS
EEPROM Serial-Microwire 1K-bit 128 x 8/64 x 16 2.5V/3.3V/5V 8-Pin PDIP Rail
CAT25010 Series 1 Kbit (128 x 8) 5.5 V SPI Serial CMOS EEPROM - PDIP-8

Descriptions

Descriptions of Microchip 93LC46A-I/P provided by its distributors.

Microwire Serial EEPROM Family, 2.5Vto 5.5V' 2 MHz, -40°Cto 125°C, PDIP-8, RoHS
Microchip SCT
MICROCHIP 93LC46A-I/P SERIAL EEPROM MEMORY, 1KB, 450NS, 2.5 TO 5.5 V 8-PIN PDIP
EEPROM Serial-Microwire 1K-bit 128 x 8 3.3V/5V 8-Pin PDIP Tube
IC EEPROM 1KBIT MICROWIRE 8DIP EEPROM Memory IC 1Kbit Microwire 2 MHz 8-PDIP
93LC46 Series 1 Kbit (128 x 8) 5.5 V Microwire Compatible Serial EEPROM - PDIP-8
Serial Eeprom, 1Kbit, 2Mhz, Dip-8; |Microchip Technology 93LC46A-I/P
MICROCHIP 93LC46A-I/P EEPROM, Microwire, 1 Kbit, 128 x 8bit, 3 MHz, Serial Microwire, DIP, 8 Pins
IC EEPROM SERIAL-MICROWIRE 1KB 8-PIN PDIP
SERIAL EEPROM, 1KBIT, 2MHZ, DIP-8; Memory Size: 1Kbit; EEPROM Memory Configuration: 128 x 8bit; Memory Interface Type: Serial Microwire; Clock Frequency: 3MHz; Memory Case Style: DIP; No. of Pins: 8Pins; Supply Voltage Min: 2.5
EEPROM Operating temperature: -40...+85 °C Power supply: 2.5...5.5 V Bus type: Microwire Organisation: 128 x 8 Bit Package: DIL-8 Packaging: Tube Memory size: 1 kbit Standby current: 1 µA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 93LC46A-I/P.
  • 93LC46A-I_P