Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip 47C16-I/P

IC EERAM 16KBIT I2C 1MHZ 8DIP / EEPROM, SRAM Memory IC 16Kb (2K x 8) I²C 1 MHz 400 ns 8-PDIP
$ 0.959
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 47C16-I/P.

Microchip

Datasheet41 pages4 years ago

SHENGYU ELECTRONICS

Microchip SCT

Inventory History

3 month trend:
+0.50%

CAD Models

Download Microchip 47C16-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.959
$ 1.054
Stock
159,055
134,182
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
8
8
Density
-
-
Access Time
-
400 ns
Frequency
-
-
Interface
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-10-11
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2016-10-11
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip 47C16-I/P provided by its distributors.

IC EERAM 16KBIT I2C 1MHZ 8DIP / EEPROM, SRAM Memory IC 16Kb (2K x 8) I²C 1 MHz 400 ns 8-PDIP
Serial EERAM, 16K bits (x8), 1 MHz, 4.5 to 5.5V, -40 to 125°C, PDIP-8, RoHS
Microchip SCT
Microchip EERAM, 16Kbit, 8needle, Through hole mounting, 8Bit, DIPencapsulation
EERAM, 16KBIT, 2K X 8BIT, DIP-8; Memory Type: EERAM; Memory Size: 16Kbit; NVRAM Memory Configuration: 2K x 8bit; IC Interface Type: I2C; Access Time: -; Memory Case Style: DIP; No. of Pins: 8Pins; Supply Voltage Min: 4.5V; Suppl

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 47C16-IP
  • 47C16I/P