Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip 47C16-E/P

IC EERAM 16KBIT I2C 1MHZ 8DIP / EEPROM, SRAM Memory IC 16Kb (2K x 8) I²C 1 MHz 400 ns 8-PDIP
$ 1.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 47C16-E/P.

Microchip

Datasheet41 pages4 years ago

SHENGYU ELECTRONICS

Microchip SCT

Inventory History

3 month trend:
-41.95%

CAD Models

Download Microchip 47C16-E/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.054
$ 0.959
Stock
134,182
159,049
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
8
8
Density
-
-
Access Time
400 ns
-
Frequency
-
-
Interface
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-10-11
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2016-10-11
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip 47C16-E/P provided by its distributors.

IC EERAM 16KBIT I2C 1MHZ 8DIP / EEPROM, SRAM Memory IC 16Kb (2K x 8) I²C 1 MHz 400 ns 8-PDIP
Serial EERAM, 16K bits (x8), 1 MHz, 4.5 to 5.5V, -40 to 125°C, PDIP-8, RoHS
Microchip SCT
R-PDIP-T8 Through Hole 47C16 Tube ic memory 1MHz 400ns 7.62mm 16384bit
16kbit SRAM with EEPROM backup, 4.5-5.5V
Nvram, Eeram, 16Kbit, -40 To 125Deg C; |Microchip Technology 47C16-E/P
16Kb (2K x 8) 4.5V EERAM,Non-Volatile 5.5V 1MHz 400ns I2C PDIP-8 Through hole mounting 9.27mm*6.35mm*3.3mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 47C16-EP
  • 47C16E/P
  • 47C16EP