Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip 34LC02T-E/OT

EEPROM Serial-I2C 2K-bit 256 x 8 2.5V/3.3V/5V Automotive 6-Pin SOT-23 T/R
$ 0.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 34LC02T-E/OT.

Microchip

Datasheet40 pages4 years ago

SHENGYU ELECTRONICS

Electro Sonic

Inventory History

3 month trend:
-0.56%

CAD Models

Download Microchip 34LC02T-E/OT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.48
$ 0.4
Stock
161,812
227,752
Authorized Distributors
6
6
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Density
2 kb
2 kb
Access Time
400 ns
400 ns
Frequency
1 MHz
1 MHz
Interface
I2C
I2C
Min Supply Voltage
2.2 V
2.2 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-01-12
Country of AssemblyThailand
Country of FabricationN/A
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2010-01-12
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip34LC02T-I/OT
EEPROM Serial-I2C 2K-bit 256 x 8 2.5V/3.3V/5V 6-Pin SOT-23 T/R
EEPROM - Serial-I²C - 2Kbit (256 x 8) - 1.8V/2.5V/3.3V/5V - 5-Pin SOT-23 - Tape&Reel
AT24MAC402 Series 2 Kbit (256 x 8) 1.5 V SMT I2C Serial EEPROM - SOT-23-5

Descriptions

Descriptions of Microchip 34LC02T-E/OT provided by its distributors.

EEPROM Serial-I2C 2K-bit 256 x 8 2.5V/3.3V/5V Automotive 6-Pin SOT-23 T/R
Application Specific EEPROMs, 16Bytes, 2.2 to 5.5V, -40 to 125°C, SOT-23-6, RoHS
Microchip SCT
2Kb (256 x 8) 2.2V~5.5V 256x8 2.2V EEPROM,Non-Volatile 5.5V 1MHz 400ns I2C 200Year SOT-23-6 SMD mount,glue mount 1.3mm(height)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 34LC02T-EOT