Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip AT24MAC402-STUM-T

AT24MAC402 Series 2 Kbit (256 x 8) 1.5 V SMT I2C Serial EEPROM - SOT-23-5
$ 0.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT24MAC402-STUM-T.

HQonline

Datasheet31 pages14 years ago

Microchip

SHENGYU ELECTRONICS

Components Direct

Inventory History

3 month trend:
+713%

CAD Models

Download Microchip AT24MAC402-STUM-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-15
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

EEPROM - Serial-I²C - 2Kbit (256 x 8) - 1.8V/2.5V/3.3V/5V - 5-Pin SOT-23 - Tape&Reel
Microchip34LC02T-I/OT
EEPROM Serial-I2C 2K-bit 256 x 8 2.5V/3.3V/5V 6-Pin SOT-23 T/R
Microchip34LC02T-E/OT
EEPROM Serial-I2C 2K-bit 256 x 8 2.5V/3.3V/5V Automotive 6-Pin SOT-23 T/R

Descriptions

Descriptions of Microchip AT24MAC402-STUM-T provided by its distributors.

AT24MAC402 Series 2 Kbit (256 x 8) 1.5 V SMT I2C Serial EEPROM - SOT-23-5
IC EEPROM 2KBIT I2C 1MHZ SOT23-5 / EEPROM Memory IC 2Kb (256 x 8) I²C 1 MHz 550 ns SOT-23-5
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 5-Pin SOT-23 T/R
Surface Mount AT24MAC402 Cut Tape (CT) EEPROM ic memory 1MHz 550ns 1mm 3mA
EEPROM, I2C, 2 Kbit, 256 x 8bit, 1 MHz, 5 Pins, SOT-23
EEPROM, 2KBIT, I2C, 1MHZ, SOT-23-5; Memory Size: 2Kbit; EEPROM Memory Configuration: 256 x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 1MHz; Memory Case Style: SOT-23; No. of Pins: 5Pins; Supply Voltage

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT24MAC402STUM-T
  • AT24MAC402STUMT