Microchip 25LC160AT-E/ST

EEPROM Serial-SPI 16K-bit 2K x 8 3.3V/5V Automotive 8-Pin TSSOP T/R
$ 1.586
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 25LC160AT-E/ST.

Electro Sonic

Datasheet26 pages19 years ago

Mouser

Inventory History

3 month trend:
-0.08%

CAD Models

Download Microchip 25LC160AT-E/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.586
$ 0.727
$ 0.727
Stock
102,193
89,548
89,548
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Density
16 kb
16 kb
16 kb
Access Time
-
-
-
Frequency
-
-
-
Interface
I2C, SPI, USART
SPI
SPI
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-10-13
Country of AssemblyMalaysia, Philippines, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Philippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2003-10-13
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip25LC160A-I/ST
MICROCHIP 25LC160A-I/ST SERIAL EEPROM MEMORY,16KB,160NS,2.5 TO 5.5V 8-PIN TSSOP
Microchip25LC160B-I/ST
MICROCHIP 25LC160B-I/ST SERIAL EEPROM MEMORY,16KB,160NS,2.5 TO 5.5V 8-PIN TSSOP
Microchip25LC160C-I/ST
SPI Serial EEPROM Family, 8-bit, 10 MHz, 2.5 to 5.5V, -40°Cto 150°C, TSSOP-8, RoHS
EEPROM Serial-SPI 16K-bit 2K x 8 2.5V/3.3V/5V 8-Pin TSSOP-B T/R
CAT25160 Series 16 Kbit (2K x 8) 5.5 V SPI Serial CMOS EEPROM - TSSOP-8

Descriptions

Descriptions of Microchip 25LC160AT-E/ST provided by its distributors.

EEPROM Serial-SPI 16K-bit 2K x 8 3.3V/5V Automotive 8-Pin TSSOP T/R
Eeprom, 16Kbit, -40 To 125Deg C; |Microchip Technology 25LC160AT-E/ST
EAR99 Surface Mount 25LC160A Tape & Reel (TR) ic memory 10MHz 100ns 4.4mm 6mA
16K SPI 2K X 8, 16B PAGE, 2.5V SER EE
16Kb (2K x 8) 2Kx8 2.5V EEPROM,Non-Volatile 5.5V 10MHz 100ns SPI 200Year TSSOP-8 SMD mount,glue mount 3mm*4.4mm*1mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25LC160AT-EST