Microchip 25LC160A-I/ST

Microchip 25LC160A-I/ST Serial EEPROM Memory, 16KB, 160NS, 2.5 to 5.5V 8-PIN TSSOP
$ 0.727
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 25LC160A-I/ST.

element14 APAC

Datasheet26 pages19 years ago

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.94%

CAD Models

Download Microchip 25LC160A-I/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.727
$ 1.586
$ 1.586
Stock
89,548
102,193
102,193
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Density
16 kb
16 kb
16 kb
Access Time
-
-
-
Frequency
-
-
-
Interface
SPI
I2C, SPI, USART
I2C, SPI, USART
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-10-13
Country of AssemblyMalaysia, Philippines, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Philippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2003-10-13
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip25LC160C-I/ST
SPI Serial EEPROM Family, 8-bit, 10 MHz, 2.5 to 5.5V, -40°Cto 150°C, TSSOP-8, RoHS
Microchip93LC86C-I/ST
Microwire Serial EEPROM Family, 2.5Vto 5.5V' 3 MHz, -40°Cto 125°C, TSSOP-8, RoHS
EEPROM Serial-SPI 16K-bit 2K x 8 3.3V/5V Automotive 8-Pin TSSOP T/R
Microchip93AA86C-I/ST
Microwire Serial EEPROM Family, 1.8 to 5.5V, 3 MHz, -40°Cto 125°C, TSSOP-8, RoHS
CAT25160 Series 16 Kbit (2K x 8) 5.5 V SPI Serial CMOS EEPROM - TSSOP-8
STMicroelectronicsM95160-RDW6TP
16 KBIT SERIAL SPI BUS EEPROM WITH HIGH SPEED CLOCK EEPROM, 2KX8, Serial, CMOS, PDSO8

Descriptions

Descriptions of Microchip 25LC160A-I/ST provided by its distributors.

MICROCHIP 25LC160A-I/ST SERIAL EEPROM MEMORY,16KB,160NS,2.5 TO 5.5V 8-PIN TSSOP
25LC160A Series 16 Kbit (2K x 8) 5.5 V SMT SPI Bus Serial EEPROM - TSSOP-8
EEPROM Serial-SPI 16K-bit 2K x 8 3.3V/5V 8-Pin TSSOP Tube
IC, EEPROM, 16KBIT, SERIAL 10MHZ TSSOP-8; Memory Size:16Kbit; EEPROM Memory Configuration:2K x 8bit; Clock Frequency:10MHz; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Memory Case Style:TSSOP; No. of Pins:8; Packaging:Each

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25LC160A-I/ST.
  • 25LC160A-IST