Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip 25C040-E/P

IC EEPROM 4KBIT Spi 3MHZ 8DIP / EEPROM Memory IC 4KBIT Spi 3 Mhz 8-PDIP
$ 0.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 25C040-E/P.

SHENGYU ELECTRONICS

Datasheet22 pages20 years ago

DigiKey

CAD Models

Download Microchip 25C040-E/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.84
$ 0.716
$ 0.716
Stock
118,557
142,927
142,927
Authorized Distributors
6
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Memory Type
EEPROM
EEPROM
EEPROM
Density
4 kb
4 kb
4 kb
Address Bus Width
-
-
-
Access Time
150 ns
150 ns
150 ns
Frequency
3 MHz
3 MHz
3 MHz
Interface
SPI
SPI
SPI
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Microchip25C040-I/P
EEPROM Serial-Microwire 4K-bit 512 x 8 5V 8-Pin PDIP Tube
Microchip25C040/P
EEPROM Serial-Microwire 4K-bit 512 x 8 5V 8-Pin PDIP - Rail/Tube
Microchip93C66C-I/P
Microwire Serial EEPROM Family, 4.5Vto 5.5V' 3 MHz, -40°Cto 125°C, PDIP-8, RoHS
EEPROM Serial-I2C 4K-Bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP Tube
EEPROM Serial-I2C 4K-bit 512 x 8 2.5V/3.3V/5V 8-Pin PDIP Rail
EEPROM Serial-SPI 4K-bit 512 x 8 2.5V/3.3V/5V Automotive 8-Pin PDIP Tube

Descriptions

Descriptions of Microchip 25C040-E/P provided by its distributors.

IC EEPROM 4KBIT SPI 3MHZ 8DIP / EEPROM Memory IC 4Kbit SPI 3 MHz 8-PDIP
MICROCHIP 25C040-E/P EEPROM MEMORY, 4KBIT, 150NS, 4.5 TO 5.5 V 8-PIN PDIP
EEPROM Serial-Microwire 4K-bit 512 x 8 5V Automotive 8-Pin PDIP Tube

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25C040-EP
  • 25C040-E_P
  • 25C040E/P
  • 25C040EP