Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip 25AA160A-I/MS

Microchip 25AA160A-I/MS Serial EEPROM Memory, 16KBIT, 160NS, 1.8 to 5.5V 8-PIN MSOP
$ 0.727
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 25AA160A-I/MS.

Augswan

Datasheet26 pages18 years ago

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-86.04%

CAD Models

Download Microchip 25AA160A-I/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.727
$ 0.857
Stock
108,429
255,596
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Density
16 kb
16 kb
Access Time
160 ns
-
Frequency
-
-
Interface
SPI
SPI
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-10-13
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2003-10-13
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip25AA160C-I/MS
SPI Serial EEPROM Family, 8-bit, 10 MHz, 1.8 to 5.5V, -40°Cto 85°C, MSOP-8, RoHS
25AA160A Series 16 Kbit (2K x 8) 5.5 V SMT SPI Bus Serial EEPROM - MSOP-8
Microchip25AA160B-I/MS
EEPROM Serial-SPI 16K-bit 2K x 8 2.5V/3.3V/5V 8-Pin MSOP Tube
BR93L86 Series 16 Kb (1K X 16) Microwire 3 Wire Serial EEPROM - MSOP-8
EEPROM Serial-2Wire 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP T/R
EEPROM Serial-I2C 16K-bit 2K x 8 2.5V/3.3V/5V 8-Pin MSOP T/R

Descriptions

Descriptions of Microchip 25AA160A-I/MS provided by its distributors.

MICROCHIP 25AA160A-I/MS SERIAL EEPROM MEMORY,16KBIT,160NS,1.8 TO 5.5V 8-PIN MSOP
EEPROM Serial-SPI 16K-bit 2K x 8 2.5V/3.3V/5V 8-Pin MSOP Tube
16K SPI Bus Serial EEPROM | IC EEPROM 16K SPI 10MHZ 8MSOP
EEPROM SERIAL 16KB, SMD, MSOP8; Memory Type:EEPROM; Interface Type:Serial, SPI; Memory Size:16Kbit; Memory Configuration:2K x 8bit; Frequency:10MHz; Voltage, Memory Vcc:5.5V; Voltage, Supply Min:1.8V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:MSOP; Pins, No. of:8; Temperature, Operating Range:-40°C to +85°C; Base Number:25; IC Generic Number:25AA160; Logic Function Number:25AA160; Temp, Op. Max:+85°C; Temp, Op. Min:-40°C; Voltage, Vcc:5.5V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25AA160A-IMS