Microchip 25A512-I/SN

SPI Serial EEPROM Family, 8-bit, 10 MHz, 1.7 to 3V, -40°Cto 85°C, SOIC-8, RoHS
$ 1.908
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 25A512-I/SN.

Augswan

Datasheet34 pages15 years ago

LCSC

Farnell

Future Electronics

Inventory History

3 month trend:
-6.86%

CAD Models

Download Microchip 25A512-I/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.908
$ 5.1
Stock
119,542
117,768
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Density
512 kb
512 kb
Access Time
-
50 ns
Frequency
10 MHz
10 MHz
Interface
SPI
SPI
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
3 V
3 V

Supply Chain

Projected EOL Date2039-07-15
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2011-07-15
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

STMicroelectronicsM95512-WMN6P
M95512 Series 512 Kb (64 K x 8) 5.5 V Serial SPI Bus EEPROM w/ High-Speed Clock
EEPROM Serial-2Wire 512K-bit 64K x 8 1.8V/2.5V/3.3V 8-Pin SOIC W Bulk - Rail/Tube
STMicroelectronicsM95512-WMN6TP
M95512 Series 512 Kb (64 K x 8) 5.5 V Serial SPI Bus EEPROM w/ High-Speed Clock
EEPROM Serial-2Wire 512K-bit 64K x 8 1.8V/2.5V/3.3V 8-Pin SOIC T/R - Tape and Reel
Microchip24FC512-I/SM
EEPROM; MICROCHIP; 24FC512-I/SM; 2-Wire, I2C, Serial; 1.7 V - 5.5 V; EEPROM; 1 MHz
onsemi EEPROMmemory, 512kB, Serial - I2Cinterface, SOICencapsulation, 8Pin, surface mount

Descriptions

Descriptions of Microchip 25A512-I/SN provided by its distributors.

SPI Serial EEPROM Family, 8-bit, 10 MHz, 1.7 to 3V, -40°Cto 85°C, SOIC-8, RoHS
Microchip SCT
512Kb (64K x 8) EEPROM, Non-Volatile, 3V, 10MHz, SPI, SOIC-8, SMD, 4.9mm × 3.9mm × 1.75mm
EEPROM Serial-SPI 512K-bit 64K x 8 1.8V/2.5V 8-Pin SOIC N Tube
25A512 Series 512 Kbit (64K X 8) SPI Serial EEPROM - SOIC-8
Serial Eeprom, 512Kbit, 10Mhz, Soic-8; |Microchip Technology 25A512-I/SN
IC, SERIAL EEPROM;512KBIT (64KX8);10MHZ;1.7-3.3V;SOIC-8
EEPROM Operating temperature: -40...+85 °C Power supply: 1.7...3 V Bus type: SPI Organisation: 64 k x 8 Bit Package: SO-8 Packaging: Tube Memory size: 512 kbit Standby current: 1 µA
SERIAL EEPROM, 512KBIT, 10MHZ, SOIC-8; Memory Size: 512Kbit; EEPROM Memory Configuration: 64K x 8bit; Memory Interface Type: Serial SPI; Clock Frequency: 10MHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min: 1

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25A512-ISN
  • 25A512I/SN
  • 25A512ISN