What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip 24VL014HT/MNY

EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V Automotive 8-Pin TDFN EP T/R

$ 1.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24VL014HT/MNY.

SHENGYU ELECTRONICS

Datasheet28 pages17 years ago

Farnell

RS (Formerly Allied Electronics)

CAD Models

Download Microchip 24VL014HT/MNY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.092
$ 0.866
Stock
93,951
123,597
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
8
8
Density
1 kb
1 kb
Access Time
-
-
Frequency
400 kHz
400 kHz
Interface
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Min Supply Voltage
1.5 V
1.5 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Projected EOL Date2034-09-22
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2008-09-22
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Microchip24VL014T/MNY
EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V Automotive AEC-Q100 8-Pin TDFN EP T/R
Microchip24VL014H/SN
EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V Automotive 8-Pin SOIC N Tube
Microchip24VL014/SN
EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V Automotive 8-Pin SOIC N Tube
BR24 Series 1 Kb (128 x 8) 1.8 to 5.5 V SMT I2C Bus Serial EEPROM - SSOP-B8
EEPROM Serial-I2C 1K-bit 128 x 8 2.5V/3.3V/5V 8-Pin MSOP T/R
EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP Rail

Descriptions

Descriptions of Microchip 24VL014HT/MNY provided by its distributors.

EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V Automotive 8-Pin TDFN EP T/R
24VL014H Series 1 Kb I2C 2 Wire (128 x 8) 1.5 V Serial EEPROM SMT - TDFN-8
1K, 128 X 8 SERIAL EE, 1.5V, 1/2 ARRAY WP | Microchip Technology Inc. 24VL014HT/MNY
Serial Eeprom, 1Kbit, 400Khz, Tdfn-8; Memory Configuration:128 X 8Bit; Interfaces:I2C; Clock Frequency Max:400Khz; Ic Case/Package:Tdfn; No. Of Pins:8Pins; Supply Voltage Min:1.5V; Supply Voltage Max:3.6V; Ic Mounting:Surface Mountrohs Compliant: Yes |Microchip Technology 24VL014HT/MNY

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24VL014HTMNY