What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip 24VL014/SN

EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V Automotive 8-Pin SOIC N Tube
$ 0.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24VL014/SN.

SHENGYU ELECTRONICS

Datasheet30 pages17 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-25.86%

CAD Models

Download Microchip 24VL014/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.51
$ 0.51
$ 0.51
Stock
120,671
102,558
102,558
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Density
1 kb
1 kb
1 kb
Access Time
900 ns
-
-
Frequency
400 kHz
400 kHz
400 kHz
Interface
I2C, Serial
I2C, Serial
I2C, Serial
Min Supply Voltage
1.5 V
1.5 V
1.5 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Projected EOL Date2034-07-07
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2008-07-07
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Microchip24VL014H/SN
EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V Automotive 8-Pin SOIC N Tube
IC EEPROM 1KBIT I2C 1MHZ 8SOIC / EEPROM Memory IC 1Kb (128 x 8) I²C 1 MHz 4.5 µs 8-SOIC
Microchip24AA014H-I/SN
1K I2C™ Serial EEPROM with Half-Array Write-Protect | IC EEPROM 1K I2C 400KHZ 8SOIC
EEPROM Serial-2Wire 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R
EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R
EEPROM Serial-I2C 1K-Bit 128 x 8 1.8 Volt2.5 Volt3.3 Volt 5 Volt 8-Pin SOIC

Descriptions

Descriptions of Microchip 24VL014/SN provided by its distributors.

EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V Automotive 8-Pin SOIC N Tube
24VL014 Series 1 Kb I2C 2 Wire (128 x 8) 1.5 V Serial EEPROM SMT - SOIC-8
IC EEPROM 1KBIT I2C 400KHZ 8SOIC EEPROM Memory IC 1Kbit I2C 400 kHz 900 ns 8-SOIC
Serial Eeprom, 1Kbit, 400Khz, Soic-8; |Microchip Technology 24VL014/SN
Application Specific EEPROMs, 16Bytes, 1.5 to 3.6V, -20 to 85°C, SOIC-8, RoHS
Microchip SCT
1Kb (128 x 8) 1.5V~3.6V 128x8 1.5V EEPROM,non-volatile 3.6V 400KHz 900ns I2C 200Year SOP SMD mount 4.9mm(Length)*3.9mm(width)
IC, EEPROM, I2C, 1K, 1.5V, SOIC8; Memory Size:1Kbit; Memory Configuration:128 x 8; Interface Type:I2C, Serial, 2-Wire; Clock Frequency:400kHz; Supply Voltage Range:1.5V to 3.6V; Memory Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-20°C to +85°C; SVHC:No SVHC (20-Jun-2011); Frequency:400kHz; Interface:I2C; Interface Type:Serial, I2C; Memory Configuration:128 x 8; Memory Size:1Kbit; Memory Type:Serial EEPROM; Memory Voltage Vcc:1.8V; Package / Case:SOIC; Supply Voltage Max:3.6V; Supply Voltage Min:1.5V; Termination Type:SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24VL014 SN
  • 24VL014-SN
  • 24VL014SN