Microchip 24LC512-E/MF

EEPROM Serial-2Wire 512K-bit 64K x 8 3.3V/5V Automotive 8-Pin DFN-S EP Tube
$ 2.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24LC512-E/MF.

SHENGYU ELECTRONICS

Datasheet36 pages16 years ago

Microchip

Electro Sonic

DigiKey

Mouser

Inventory History

3 month trend:
-9.34%

CAD Models

Download Microchip 24LC512-E/MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.05
$ 1.94
$ 1.94
Stock
121,533
115,493
115,493
Authorized Distributors
6
6
6
Case/Package
DFN
DFN
DFN
Number of Pins
8
8
8
Density
512 kb
512 kb
512 kb
Access Time
900 ns
-
-
Frequency
400 kHz
400 kHz
400 kHz
Interface
2-Wire, I2C
2-Wire, I2C
2-Wire, I2C
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-10-30
Country of AssemblyPhilippines, Thailand
Country of FabricationTaiwan, United States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2002-10-30
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip24LC512-I/MF
24LC512 Series 512 Kb I2C 2 Wire (64K X 8) 2.5 V Serial EEPROM SMT - DFN-8
Microchip24AA512T-I/MF
Serial Eeprom, 512Kbit, 400Khz, Dfn-8; |Microchip Technology 24AA512T-I/MF
Microchip24LC64T-I/MC
24LC64 Series 64 Kb I2C 2 Wire (8K X 8) 2.5 V Serial EEPROM SMT - DFN-8
EEPROM Serial-I2C 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin UDFN EP T/R
STMicroelectronicsM24C04-RMC6TG
EEPROM Serial-I2C 4K-bit 512 x 8 2.5V/3.3V/5V 8-Pin UFDFPN EP T/R
CAT25512 Series 512 Kb (64K x 8) 5.5 V SPI Serial CMOS EEPROM - UDFN-8

Descriptions

Descriptions of Microchip 24LC512-E/MF provided by its distributors.

EEPROM Serial-2Wire 512K-bit 64K x 8 3.3V/5V Automotive 8-Pin DFN-S EP Tube
I²C™ Serial EEPROM, 2.5 to 5.5V, 400 kHz, -40 to 125°C, DFN-S-8, RoHS
Microchip SCT
512Kb (64K x 8) 2.5V~5.5V 64Kx8 2.5V EEPROM,Non-Volatile 5.5V 400KHz 900ns I2C 200Year DFN SMD mount 5mm*6mm*840μm
EEPROM, 512 Kbit, 64K x 8bit, I2C, 400 kHz, DFN-S, 8 Pins
512K, 64K X 8 2.5V SERIAL EE, EXT
512K, 64K X 8, 2.5V SER EE, EXT8 DFN-S 6X5X0.9MM TUBE
EEPROM, 512KBIT, -40 TO 125DEG C;
IC EEPROM 512K I2C 400KHZ 8DFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24LC512-E/MF.
  • 24LC512-EMF
  • 24LC512E/MF
  • 24LC512E/MF.
  • 24LC512EMF