Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip 24LC22A-I/P

IC EEPROM 2KBIT I2C 400KHZ 8DIP EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-PDIP
$ 0.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24LC22A-I/P.

SHENGYU ELECTRONICS

Datasheet24 pages19 years ago

DigiKey

element14

Inventory History

3 month trend:
Restocked

CAD Models

Download Microchip 24LC22A-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.56
$ 0.55
Stock
124,248
122,836
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
8
8
Density
2 kb
2 kb
Access Time
-
-
Frequency
-
-
Interface
2-Wire, I2C
2-Wire, I2C
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Microchip24LC02BH-I/P
I²C™ Serial EEPROM, 2.5 to 5.5V, 400 kHz, -40 to 125°C, PDIP-8, RoHS
Microchip24LC02BH-E/P
EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V Automotive 8-Pin PDIP Tube
Microchip24LCS22A-I/P
MICROCHIP 24LCS22A-I/P SERIAL EEPROM MEMORY,2KBIT,3500NS,2.5 TO 5.5V 8-PIN PDIP
EEPROM Serial-I2C 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin PDIP Rail
EEPROM Serial-Microwire 2K-bit 256 x 8/128 x 16 3.3V/5V 8-Pin PDIP Rail
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP Rail

Descriptions

Descriptions of Microchip 24LC22A-I/P provided by its distributors.

IC EEPROM 2KBIT I2C 400KHZ 8DIP EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-PDIP
24LC024 Series 2 Kb I2C 2 Wire Interface(256 x 8) Serial EEPROM - PDIP-8
Microchip 24LC22A-I/P EEPROM Memory; 2kbit; 3500ns; 4.5 to 5.5 V 8-Pin PDIP
EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin PDIP
Application Specific EEPROMs, 8Bytes, 2.5 to 5.5V, -40 to 85°C, PDIP-8, RoHS
Microchip SCT
IC, EEPROM, 1KBIT, I2C, 400KHZ, DIP-8; M; IC, EEPROM, 1KBIT, I2C, 400KHZ, DIP-8; Memory Size:2Kbit; Memory Configuration:256 x 8; IC Interface Type:I2C; Clock Frequency:400kHz; Supply Voltage Range:2.5V to 5.5V; Memory Case Style:DIP; No. of Pins:8

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24LC22A-IP