onsemi CAT93C56LI-G

EEPROM Serial-Microwire 2K-bit 256 x 8/128 x 16 3.3V/5V 8-Pin PDIP Rail
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT93C56LI-G.

IHS

Datasheet17 pages5 years ago
Datasheet18 pages19 years ago

SHENGYU ELECTRONICS

Future Electronics

CAD Models

Download onsemi CAT93C56LI-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1989-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2019-07-12
LTD Date2020-07-12

Related Parts

Microchip93LC56B-I/P
Microwire Serial EEPROM Family, 2.5Vto 5.5V' 2 MHz, -40°Cto 125°C, PDIP-8, RoHS
Microchip93LC56A-I/P
Microwire Serial EEPROM Family, 2.5Vto 5.5V' 2 MHz, -40°Cto 125°C, PDIP-8, RoHS
Microchip93AA56B-I/P
Microwire Serial EEPROM Family, 1.8 to 5.5V, 2 MHz, -40°Cto 125°C, PDIP-8, RoHS
EEPROM Serial-I2C 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin PDIP Rail
EEPROM Serial-SPI 2K-bit 256 x 8 2.5V/3.3V/5V Automotive 8-Pin PDIP Tube
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP Rail

Descriptions

Descriptions of onsemi CAT93C56LI-G provided by its distributors.

EEPROM Serial-Microwire 2K-bit 256 x 8/128 x 16 3.3V/5V 8-Pin PDIP Rail
128 X 16 MICROWIRE BUS SERIAL EEPROM PDIP8
EEPROM, 128X16, Serial, CMOS, PDIP8
2-kb Microwire Serial EEPROM Memory
IC, EEPROM, 2KBIT, SERIAL, 2MHZ, DIP-8;; IC, EEPROM, 2KBIT, SERIAL, 2MHZ, DIP-8; Memory Size:2Kbit; Memory Configuration:256 x 8 / 128 x 16; Clock Frequency:2MHz; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; Memory Case Style:DIP; No. of Pins:8; Filter Terminals:DIP
The CAT93C56/57 is a 2-Kb CMOS Serial EEPROM device which is organized as either 128 registers of 16 bits (ORG pin at VCC) or 256 registers of 8 bits (ORG pin at GND). Each register can be written (or read) serially by using the DI (or DO) pin. The CAT93C56/57

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT93C56LIG