Microchip 24LC1026-E/SN

EEPROM Serial-I2C 1M-bit 128K x 8 3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100
$ 3.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24LC1026-E/SN.

Microchip

Datasheet28 pages14 years ago
Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.28%

CAD Models

Download Microchip 24LC1026-E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.6
$ 3.78
$ 3.78
Stock
216,395
131,706
131,706
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Density
1 Mb
1 Mb
1 Mb
Access Time
900 ns
-
-
Frequency
400 kHz
400 kHz
400 kHz
Interface
2-Wire, I2C
I2C
I2C
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2039-04-13
Country of AssemblyThailand
Country of FabricationTaiwan, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2011-04-13
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Microchip24LC1025-I/SM
IC EEPROM 1MBIT 400KHZ 8SOIJ / EEPROM Serial-2Wire 1M-bit 128K x 8 3.3V/5V 8-Pin SOIJ Tube
Microchip24LC1025-I/SN
Microchip 24LC1025-I/SN Serial EEPROM Memory; 1Mbit; 900ns; 2.5 to 5.5V 8-Pin SOIC
Microchip24LC1025-E/SN
24LC1025 Series 1 Mb (128 x 8) 2.5 V I2C Serial EEPROM Surface Mount - SOIC-8
1 Mb I2C CMOS Serial EEPROM 256−Byte Page Write Buffer | IC EEPROM 1M I2C 1MHZ 8SOIC

Descriptions

Descriptions of Microchip 24LC1026-E/SN provided by its distributors.

EEPROM Serial-I2C 1M-bit 128K x 8 3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100
Microchip Serial EEPROM, 1024Kbit, I2C Interface, SOIC-8, Surface Mount
IC EEPROM 1MBIT I2C 400KHZ 8SOIC / EEPROM Memory IC 1Mb (128K x 8) I²C 400 kHz 900 ns 8-SOIC
I²C™ Serial EEPROM, 2.5 to 5.5V, 400 kHz, -40 to 125°C, SOIC-8, RoHS
Microchip SCT
24LC1026-E/SN SERIAL EEPROM MEMORY,1024KB,1000NS,2.5 TO 5.5V 8-PIN SOIC
Serial EEPROM, I2C, 1M, 128Kx8, SOIC
RS APAC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24LC1026-E/SN.
  • 24LC1026-ESN
  • 24LC1026E/SN
  • 24LC1026ESN